Part Details for NCB-H0805A800TR600F by NIC Components Corp
Overview of NCB-H0805A800TR600F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCB-H0805A800TR600F
NCB-H0805A800TR600F CAD Models
NCB-H0805A800TR600F Part Data Attributes
|
NCB-H0805A800TR600F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-H0805A800TR600F
NIC Components Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Rated Current | 6 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for NCB-H0805A800TR600F
This table gives cross-reference parts and alternative options found for NCB-H0805A800TR600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB-H0805A800TR600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00201209100Y00 | Ferrite Chip, 2 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | NCB-H0805A800TR600F vs BBPY00201209100Y00 |
AMLB-201209-0010Y-PY | Ferrite Chip, | Pulse Maglayers | NCB-H0805A800TR600F vs AMLB-201209-0010Y-PY |
ABPY00201209100Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Maglayers | NCB-H0805A800TR600F vs ABPY00201209100Y00 |
HI0805T500R-10 | FERRITE BEAD 50 OHM 0805 1LN | Laird, A DuPont Business | NCB-H0805A800TR600F vs HI0805T500R-10 |
BBPY00201209110Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Pulse Maglayers | NCB-H0805A800TR600F vs BBPY00201209110Y00 |
BBPY00201209110Y00 | Ferrite Chip, | Chilisin Electronics Corp | NCB-H0805A800TR600F vs BBPY00201209110Y00 |
BBPY00201209100Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | Pulse Maglayers | NCB-H0805A800TR600F vs BBPY00201209100Y00 |
GMLB-201209-0011Y-PY | Ferrite Chip, | Pulse Maglayers | NCB-H0805A800TR600F vs GMLB-201209-0011Y-PY |
PBY201209T-100Y-AU | Ferrite Chip, | Chilisin Electronics Corp | NCB-H0805A800TR600F vs PBY201209T-100Y-AU |
NCB-H0805PY070TR600QYF | Ferrite Chip | NIC Components Corp | NCB-H0805A800TR600F vs NCB-H0805PY070TR600QYF |