Part Details for NCB-H0603R121TR300F by NIC Components Corp
Overview of NCB-H0603R121TR300F by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB-H0603R121TR300F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4000
|
Newark | Ferrite Case Style:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:3A, Product Range:Ncb-H Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mm, Product Height:0.8Mm Rohs Compliant: Yes |Nic Components NCB-H0603R121TR300F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3650 |
|
$0.0040 | Buy Now |
DISTI #
18AH4001
|
Newark | Ferrite Case Style:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:3A, Product Range:Ncb-H Series, Dc Resistance Max:0.04Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mm, Product Height:0.8Mm Rohs Compliant: Yes |Nic Components NCB-H0603R121TR300F Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0040 | Buy Now |
DISTI #
18AH4001
|
Avnet Americas | NCB-H0603R121TR300F - Tape and Reel (Alt: 18AH4001) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0110 / $0.0210 | Buy Now |
DISTI #
NCB-H0603R121TR300
|
Avnet Americas | NCB-H0603R121TR300F - Tape and Reel (Alt: NCB-H0603R121TR300) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 300000 Factory Stock |
|
$0.0106 / $0.0112 | Buy Now |
DISTI #
18AH4000
|
Avnet Americas | NCB-H0603R121TR300F - Product that comes on tape, but is not reeled (Alt: 18AH4000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3650 Partner Stock |
|
$0.0370 | Buy Now |
|
Future Electronics | NCB-H Series 0603 120 Ohm 3 A 0.04 Ohm DCR High Current Ferrite Chip Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0101 / $0.0117 | Buy Now |
DISTI #
18AH4001
|
Avnet Americas | NCB-H0603R121TR300F - Tape and Reel (Alt: 18AH4001) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 3 Days Container: Reel | 4000 Partner Stock |
|
$0.0110 / $0.0210 | Buy Now |
DISTI #
NCB-H0603R121TR300
|
Avnet Americas | NCB-H0603R121TR300F - Tape and Reel (Alt: NCB-H0603R121TR300) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 300000 Factory Stock |
|
$0.0106 / $0.0112 | Buy Now |
DISTI #
18AH4000
|
Avnet Americas | NCB-H0603R121TR300F - Product that comes on tape, but is not reeled (Alt: 18AH4000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 3650 Partner Stock |
|
$0.0370 | Buy Now |
Part Details for NCB-H0603R121TR300F
NCB-H0603R121TR300F CAD Models
NCB-H0603R121TR300F Part Data Attributes:
|
NCB-H0603R121TR300F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-H0603R121TR300F
NIC Components Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |