NCAA2200BJNGHWS
Description: Film Capacitor, Silicon Nitride, 95V, 5% +Tol, 5% -Tol, 0.000022uF, Surface Mount, 0202, CHIP

Overview of NCAA2200BJNGHWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NCAA2200BJNGHWS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # NCAA2200BJNGHWS
Avnet Americas NCA 22 PF 5% MNOS AU H WS - Waffle Pack (Alt: NCAA2200BJNGHWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack 0
  • 250 $5.0901
  • 260 $5.0179
  • 510 $3.1144
  • 1,300 $2.1014
  • 2,500 $1.4430
  • 13,000 $0.9856
  • 25,000 $0.9625
$0.9625 / $5.0901 Buy Now

CAD Models for NCAA2200BJNGHWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCAA2200BJNGHWS by Vishay Intertechnologies

NCAA2200BJNGHWS
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Capacitance
0.000022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
SILICON NITRIDE
Height
0.25 mm
Length
0.508 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
95 V
Size Code
0202
Surface Mount
YES
Terminal Shape
ONE SURFACE
Width
0.508 mm
Want to compare parts?
  1. NCAA2200BJNGHWS
    Vishay Intertechnologies
    Film Capacitor, Silicon Nitride, 95V, 5% +Tol, 5% -Tol, 0.000022uF, Surface Mount, 0202, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCAA2200BJNGHWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCAA2200BJNGHWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NCAA2200BJNGHWS would you like to use for your alert(s)?
  • Please alert me when NCAA2200BJNGHWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCAA2200BJNGHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCAA2200BJNGHWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCAA2200BJNGHWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCAA2200BJNGHWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCAA2200BJNGHWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: