NCA12-T621J
Cinetech Industrial Co Ltd
Description: Array/Network Resistor, Isolated, 0.0313W, 620ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1306

Overview of NCA12-T621J by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NCA12-T621J by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCA12-T621J by Cinetech Industrial Co Ltd

NCA12-T621J
Cinetech Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Network Type
ISOLATED
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.3 mm
Package Style
SMT
Package Width
1.65 mm
Packing Method
Bulk; TR
Rated Power Dissipation (P)
0.0313 W
Resistance
620 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. NCA12-T621J
    Cinetech Industrial Co Ltd
    Array/Network Resistor, Isolated, 0.0313W, 620ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1306
    VS

Alternate Parts for NCA12-T621J

This table gives cross-reference parts and alternative options found for NCA12-T621J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCA12-T621J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YC158TJR-07620RL Array/Network Resistor, Bussed, Metal Glaze/thick Film, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT YAGEO Corporation NCA12-T621J vs YC158TJR-07620RL
YC158TJRG07620R Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.0313W, 620ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 YAGEO Corporation NCA12-T621J vs YC158TJRG07620R
746X101621J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP CTS Corporation NCA12-T621J vs 746X101621J
YC158TJR-13620R Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 620ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 YAGEO Corporation NCA12-T621J vs YC158TJR-13620R
YC158TJR-13620RL Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 620ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation NCA12-T621J vs YC158TJR-13620RL
Part Number Description Manufacturer Compare
746X101621J Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 620ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP CTS Corporation NCA12-T621J vs 746X101621J
YC158TJR-13620RL Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 620ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation NCA12-T621J vs YC158TJR-13620RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCA12-T621J by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCA12-T621J by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of NCA12-T621J would you like to use for your alert(s)?
  • Please alert me when NCA12-T621J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCA12-T621J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCA12-T621J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCA12-T621J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCA12-T621J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCA12-T621J by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: