Part Details for NC7WZ125K8X_NL by Fairchild Semiconductor Corporation
Overview of NC7WZ125K8X_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7WZ125K8X_NL
NC7WZ125K8X_NL CAD Models
NC7WZ125K8X_NL Part Data Attributes
|
NC7WZ125K8X_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WZ125K8X_NL
Fairchild Semiconductor Corporation
Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for NC7WZ125K8X_NL
This table gives cross-reference parts and alternative options found for NC7WZ125K8X_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ125K8X_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL27WZ125US | LV/LV-A/LVX/H SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, US-8 | onsemi | NC7WZ125K8X_NL vs NL27WZ125US |
NC7WZ126K8X_NL | Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NC7WZ125K8X_NL vs NC7WZ126K8X_NL |
TC74LCX125FK | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | NC7WZ125K8X_NL vs TC74LCX125FK |
NLV27WZ125USG | Dual Buffer, 3-State Low Enable, 3000-REEL, Automotive Qualified | onsemi | NC7WZ125K8X_NL vs NLV27WZ125USG |
TC74LCX126FK | IC LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | NC7WZ125K8X_NL vs TC74LCX126FK |
NC7WZ126K8X | TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL | onsemi | NC7WZ125K8X_NL vs NC7WZ126K8X |
NL27WZ126USG | Dual Buffer, 3-State High Enable, US8, 3000-REEL | onsemi | NC7WZ125K8X_NL vs NL27WZ126USG |
NL27WZ126US | 27WZ SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, US-8 | onsemi | NC7WZ125K8X_NL vs NL27WZ126US |
NLV27WZ126USG | Dual Buffer, 3-State High Enable, 3000-REEL, Automotive Qualified | onsemi | NC7WZ125K8X_NL vs NLV27WZ126USG |