-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS 2-Input Exclusive-OR Gate, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8480
|
Newark | Uhs 2-Input Xor Gate/Reel |Onsemi NC7SZ86L6X-L22175 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
2832-NC7SZ86L6X-L22175TR-ND
|
DigiKey | IC GATE XOR 1CH 2-INP 6MICROPAK Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
325000 In Stock |
|
$0.2000 | Buy Now |
DISTI #
488-NC7SZ86L6X-L22175TR-ND
|
DigiKey | IC GATE XOR 1CH 2-INP 6MICROPAK Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NC7SZ86L6X-L22175
|
Avnet Americas | - Tape and Reel (Alt: NC7SZ86L6X-L22175) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 325000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
NC7SZ86L6X-L22175
|
Avnet Americas | - Tape and Reel (Alt: NC7SZ86L6X-L22175) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-C7SZ86L6X-L22175
|
Mouser Electronics | Logic Gates TinyLogic UHS 2-Input Exclusive-OR Gate RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
NC7SZ86L6X-L22175
|
Avnet Silica | (Alt: NC7SZ86L6X-L22175) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NC7SZ86L6X-L22175
|
EBV Elektronik | (Alt: NC7SZ86L6X-L22175) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 325000 |
|
$0.1500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ86L6X-L22175
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ86L6X-L22175
onsemi
TinyLogic UHS 2-Input Exclusive-OR Gate, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |