-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Universal Configurable 2-Input Logic Gates, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M9508
|
Newark | Ic, Nc7Sz Tiny, Smd, Sc70-6, Logic Family/Base Number:Nc7S58, Logic Type:Multi-Function Logic Gate, Output Current:32Ma, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sc-70, No. Of Pins:6Pins, rohs Compliant: Yes |Onsemi NC7SZ58P6X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6125 |
|
$0.0710 / $0.3280 | Buy Now |
DISTI #
26AC2628
|
Newark | Uhs 2-Input Logic Gate Rohs Compliant: Yes |Onsemi NC7SZ58P6X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
29X6806
|
Newark | Logic Function:Configurable Multiple Function Gate, No. Of Elements:Single, No. Of Inputs:2Inputs, No. Of Pins:6Pins, Ic Case/Package:Sc-70, Product Range:7S58, Logic Ic Family:7Sz, Supply Voltage Min:1.65V, Supply Voltage Max:5.5Vrohs Compliant: Yes |Onsemi NC7SZ58P6X RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
NC7SZ58P6XCT-ND
|
DigiKey | IC LOGIC GATE UHS 2-INP SC70-6 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1627 In Stock |
|
$0.0304 / $0.3100 | Buy Now |
DISTI #
NC7SZ58P6X
|
Avnet Americas | Multi-Function 1-Element 2-IN 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ58P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 3900042782 Factory Stock |
|
$0.0235 / $0.0263 | Buy Now |
DISTI #
NC7SZ58P6X
|
Avnet Americas | Multi-Function 1-Element 2-IN 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ58P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 42782 Factory Stock |
|
$0.0235 / $0.0263 | Buy Now |
DISTI #
NC7SZ58P6X
|
Avnet Americas | Multi-Function 1-Element 2-IN 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ58P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 42782 Factory Stock |
|
$0.0235 / $0.0263 | Buy Now |
DISTI #
512-NC7SZ58P6X
|
Mouser Electronics | Logic Gates UHS 2-Inp Logic Gate RoHS: Compliant | 16414 |
|
$0.0350 / $0.3100 | Buy Now |
DISTI #
V36:1790_06305353
|
Arrow Electronics | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2422 | Americas - 3000 |
|
$0.0279 / $0.0411 | Buy Now |
|
Future Electronics | NC7SZ58 Series 5.5V TinyLogic® Universal Configurable 2-Input Logic Gate-SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0231 / $0.0268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ58P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ58P6X
onsemi
TinyLogic UHS Universal Configurable 2-Input Logic Gates, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88-6 / SC-70-6 / SOT-363-6 | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT ALSO HAS SC-88 PACKAGE | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAJORITY LOGIC GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NC7SZ58P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ58P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NC7SZ58P6X | Fairchild Semiconductor Corporation | Check for Price | Logic Circuit, CMOS, PDSO6, ROHS COMPLIANT, SC70, SC-88A, 6 PIN | NC7SZ58P6X vs NC7SZ58P6X |
74LVC1G57GW,125 | Nexperia | $0.0566 | 74LVC1G57 - Low-power configurable multiple function gate@en-us | NC7SZ58P6X vs 74LVC1G57GW,125 |
74LVC1G57GW | Nexperia | Check for Price | Logic Circuit, CMOS, PDSO6 | NC7SZ58P6X vs 74LVC1G57GW |
NL7SZ98DFT2G | onsemi | Check for Price | Flexible Choice Logic (9 Configurable Functions), Inverting, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | NC7SZ58P6X vs NL7SZ98DFT2G |
74LVC1G98GW | NXP Semiconductors | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, PACKAGE-6 | NC7SZ58P6X vs 74LVC1G98GW |
74LVC1G57GW | NXP Semiconductors | Check for Price | IC SPECIALTY LOGIC CIRCUIT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Logic IC:Other | NC7SZ58P6X vs 74LVC1G57GW |
SN74LVC1G57DCKRE4 | Texas Instruments | Check for Price | SPECIALTY LOGIC CIRCUIT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | NC7SZ58P6X vs SN74LVC1G57DCKRE4 |
74LVC1G57GW,125 | NXP Semiconductors | Check for Price | 74LVC1G57 - Low-power configurable multiple function gate TSSOP 6-Pin | NC7SZ58P6X vs 74LVC1G57GW,125 |
NLV7SZ58DFT2G | onsemi | Check for Price | Flexible Choice Logic (9 Configurable Functions), Inverting, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL, Automotive Qualified | NC7SZ58P6X vs NLV7SZ58DFT2G |
NL7SZ57DFT2G | onsemi | $0.0932 | Configurable Multifunction Gate (9 Selectable Functions), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | NC7SZ58P6X vs NL7SZ57DFT2G |