-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS D-Type Flip-Flop with Asynchronous Clear, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2624
|
Newark | Single D-Type F/F Rohs Compliant: Yes |Onsemi NC7SZ175P6X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 75000 |
|
$0.0320 / $0.0550 | Buy Now |
DISTI #
31Y3171
|
Newark | Flip-Flop, D-Type, 175Mhz, Sc-70-6, Logic Family/Base Number:Nc7S175, Flip-Flop Type:D, Propagation Delay:2.6Ns, Frequency:175Mhz, Output Current:32Ma, Logic Case Style:Sc-70, No. Of Pins:6Pins, Trigger Type:Positive Edge, Ic Rohs Compliant: Yes |Onsemi NC7SZ175P6X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22520 |
|
$0.0710 / $0.3280 | Buy Now |
DISTI #
29X6804
|
Newark | Logic Family/Base Number:Nc7S175, Flip-Flop Type:D, Propagation Delay:2.6Ns, Frequency:175Mhz, Output Current:32Ma, Ic Case/Package:Sc-70, No. Of Pins:6Pins, Trigger Type:Positive Edge, Ic Output Type:Non Inverted Rohs Compliant: Yes |Onsemi NC7SZ175P6X RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
NC7SZ175P6XCT-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT SC88 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11015 In Stock |
|
$0.0302 / $0.3000 | Buy Now |
DISTI #
NC7SZ175P6X
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ175P6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel |
84000 |
|
$0.0222 | Buy Now |
DISTI #
NC7SZ175P6X
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ175P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0235 / $0.0263 | Buy Now |
DISTI #
NC7SZ175P6X
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ175P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0235 / $0.0263 | Buy Now |
DISTI #
NC7SZ175P6X
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ175P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0235 / $0.0263 | Buy Now |
DISTI #
NC7SZ175P6X
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ175P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0235 / $0.0263 | Buy Now |
DISTI #
NC7SZ175P6X
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 6-Pin SC-70 T/R - Tape and Reel (Alt: NC7SZ175P6X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0235 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ175P6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ175P6X
onsemi
TinyLogic UHS D-Type Flip-Flop with Asynchronous Clear, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88-6 / SC-70-6 / SOT-363-6 | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 175 MHz |
This table gives cross-reference parts and alternative options found for NC7SZ175P6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ175P6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G175DCKR | Texas Instruments | $0.0814 | Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 | NC7SZ175P6X vs SN74LVC1G175DCKR |
CLVC1G175MDCKREP | Texas Instruments | $0.8331 | Enhanced Product Single D-Type Flip-Flop With Asynchronous Clear 6-SC70 -55 to 125 | NC7SZ175P6X vs CLVC1G175MDCKREP |
SN74LVC1G175DCKT | Texas Instruments | $0.3754 | Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 | NC7SZ175P6X vs SN74LVC1G175DCKT |
NC7SZ175P6 | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | NC7SZ175P6X vs NC7SZ175P6 |
NC7SZ175P6X | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | NC7SZ175P6X vs NC7SZ175P6X |
74LVC1G175DCKRG4 | Texas Instruments | $0.1056 | Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125 | NC7SZ175P6X vs 74LVC1G175DCKRG4 |
NC7SZ175P6X_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | NC7SZ175P6X vs NC7SZ175P6X_NL |
V62/06633-01XE | Texas Instruments | Check for Price | Enhanced Product Single D-Type Flip-Flop With Asynchronous Clear 6-SC70 -55 to 125 | NC7SZ175P6X vs V62/06633-01XE |