-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic UHS Inverter with Schmitt Trigger Input, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2621
|
Newark | Uhs Inverter Schmitt Rohs Compliant: Yes |Onsemi NC7SZ14M5X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 21000 |
|
$0.0300 | Buy Now |
DISTI #
31Y3170
|
Newark | Inverter Gate, Schmitt, 1 I/P, Sot-23-5, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:7S14, Logic Ic Family:7Sz, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NC7SZ14M5X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 / $0.2890 | Buy Now |
DISTI #
29AK2703
|
Newark | Logic - Gates And Inverters, Logic Type:Inverter, Output Current:32Ma, No. Of Inputs:1, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi NC7SZ14M5X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0830 | Buy Now |
DISTI #
NC7SZ14M5XCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30662 In Stock |
|
$0.0364 / $0.3300 | Buy Now |
DISTI #
NC7SZ14M5X
|
Avnet Americas | Inverter Schmitt Trigger 1-Element 5-Pin SC-74A T/R - Tape and Reel (Alt: NC7SZ14M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 21000 |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
NC7SZ14M5X
|
Avnet Americas | Inverter Schmitt Trigger 1-Element 5-Pin SC-74A T/R - Tape and Reel (Alt: NC7SZ14M5X) RoHS: Compliant Min Qty: 9158 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$0.0338 / $0.0404 | Buy Now |
DISTI #
NC7SZ14M5X
|
Avnet Americas | Inverter Schmitt Trigger 1-Element 5-Pin SC-74A T/R - Tape and Reel (Alt: NC7SZ14M5X) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
512-NC7SZ14M5X
|
Mouser Electronics | Inverters UHS w/Schmitt input RoHS: Compliant | 14375 |
|
$0.0390 / $0.3300 | Buy Now |
DISTI #
V72:2272_06305320
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-74A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2415 Container: Cut Strips | Americas - 26377 |
|
$0.0524 / $0.3023 | Buy Now |
DISTI #
V36:1790_06305320
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-74A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2421 | Americas - 21000 |
|
$0.0239 / $0.0519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7SZ14M5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ14M5X
onsemi
TinyLogic UHS Inverter with Schmitt Trigger Input, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |