Part Details for NC7SV04FHX by onsemi
Overview of NC7SV04FHX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for NC7SV04FHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5756
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:6Pins, Logic Case Style:Micropak, Product Range:Nc7Sv04, Logic Ic Family:Nc7Sv, Supply Voltage Min:900Mv Rohs Compliant: Yes |Onsemi NC7SV04FHX RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NC7SV04FHX
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin MicroPak2 T/R - Tape and Reel (Alt: NC7SV04FHX) RoHS: Compliant Min Qty: 1557 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 328443 Partner Stock |
|
$0.1991 / $0.2377 | Buy Now |
DISTI #
NC7SV04FHX
|
Avnet Americas | Inverter 1-Element CMOS 6-Pin MicroPak2 T/R - Tape and Reel (Alt: NC7SV04FHX) RoHS: Compliant Min Qty: 6850 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 215000 Partner Stock |
|
$0.0905 / $0.1080 | Buy Now |
|
Flip Electronics | Stock, ship today | 215000 |
|
RFQ |
Part Details for NC7SV04FHX
NC7SV04FHX CAD Models
NC7SV04FHX Part Data Attributes
|
NC7SV04FHX
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SV04FHX
onsemi
TinyLogic ULP-A Inverter, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK2-6 | |
Manufacturer Package Code | 517DP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 13.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NC7SV04FHX
This table gives cross-reference parts and alternative options found for NC7SV04FHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SV04FHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SVL04FHX | TinyLogic Low-ICCT Inverter, 6LD,MICROPAK2,JEDEC MO252,1.0MM SQUARE,.35MM PITCH, 5000/TAPE REEL | Fairchild Semiconductor Corporation | NC7SV04FHX vs NC7SVL04FHX |