There are no models available for this part yet.
Overview of NC7ST86P5X by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NC7ST86P5X by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH9404
|
Newark | Xor Gate, 2 I/P, -40 To 85Deg C Rohs Compliant: Yes |Onsemi NC7ST86P5X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9000 |
|
$0.0640 / $0.3220 | Buy Now | |
DISTI #
18C7770
|
Newark | Ic, logic Gate,2-Input Xor, cmos, tssop,5Pin, plastic Rohs Compliant: Yes |Onsemi NC7ST86P5X RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now | |
DISTI #
NC7ST86P5XCT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8772 In Stock |
|
$0.0309 / $0.3100 | Buy Now | |
DISTI #
NC7ST86P5X
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7ST86P5X) RoHS: Compliant Min Qty: 10331 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 660000 Partner Stock |
|
$0.0300 / $0.0358 | Buy Now | |
DISTI #
NC7ST86P5X
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: NC7ST86P5X) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 165000 Factory Stock |
|
$0.0191 / $0.0228 | Buy Now | |
DISTI #
512-NC7ST86P5X
|
Mouser Electronics | Logic Gates 2-Input Exclusive-OR Gate, TinyLogic RoHS: Compliant | 8890 |
|
$0.0310 / $0.3100 | Buy Now | |
Future Electronics | NC7ST86 Series 5.5 V SMT TinyLogic HST 2-Input Exclusive-OR Gate - SC-70-5 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0324 / $0.0370 | Buy Now | ||
Onlinecomponents.com | TinyLogic HST 2-Input Exclusive-OR Gate | 0 |
|
$0.0293 / $0.0346 | Buy Now | ||
Rochester Electronics | XOR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0300 / $0.0353 | Buy Now | ||
DISTI #
NC7ST86P5X
|
Avnet Silica | XOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R (Alt: NC7ST86P5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for NC7ST86P5X by onsemi
Part Data Attributes for NC7ST86P5X by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-88A / SC-70-5
|
Manufacturer Package Code
|
419A-02
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Family
|
HST/T
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
XOR GATE
|
Max I(ol)
|
0.002 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
33 ns
|
Propagation Delay (tpd)
|
33 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|
Alternate Parts for NC7ST86P5X
This table gives cross-reference parts and alternative options found for NC7ST86P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST86P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLVVHC1G86DFT2G | Single 2-Input Exclusive OR Gate, SC-88A / SC-70-5, 3000-REEL, Automotive Qualified | onsemi | NC7ST86P5X vs NLVVHC1G86DFT2G |
NLVVHC1GT86DFT1G | Single 2-Input Exclusive OR Gate, TTL Level, SC-88A / SC-70-5, 3000-REEL, Automotive Qualified | onsemi | NC7ST86P5X vs NLVVHC1GT86DFT1G |
M74VHC1GT86DFT1G | Single 2-Input Exclusive OR Gate, TTL Level, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NC7ST86P5X vs M74VHC1GT86DFT1G |
Related Parts for NC7ST86P5X
-
NLVVHC1GT86DFT2GGates
-
NC7SZ374P6XBus Driver/Transceivers
-
FDMS86200Power Field-Effect Transistors
-
NCP1239GD100R2GSwitching Regulator or Controllers
-
GRM21BR71H105KA12LFixed Capacitors
-
MBRS140Rectifier Diodes
-
MC7805ABD2TGLinear Regulator ICs
-
OPA364IDBVTG4Operational Amplifiers
-
AUIPS7091GTRPeripheral Drivers