NC7ST04M5X
Description: TinyLogic HST Inverter, 3000-REEL

Overview of NC7ST04M5X by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for NC7ST04M5X by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 31Y3146
Newark Inverter Gate, Single, 1 I/P, Sot-23-5, Logic Family/Base Number:Nc7S04, Logic Type:Inverter Gate, Output Current:2Ma, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Sot-23, No. Of Pins:5Pins, Rohs Compliant: Yes |Onsemi NC7ST04M5X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 9625
  • 1 $0.3820
  • 10 $0.3150
  • 25 $0.2650
  • 50 $0.2080
  • 100 $0.1500
  • 250 $0.1330
  • 500 $0.1140
  • 1,000 $0.0800
$0.0800 / $0.3820 Buy Now
DISTI # 26AC2599
Newark Hst Inverter Rohs Compliant: Yes |Onsemi NC7ST04M5X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0300
$0.0300 Buy Now
DISTI # 29X6787
Newark No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:-, Logic Ic Family:Nc7S, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Output Current:2Ma, Operating Temperature Min:-40°C, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi NC7ST04M5X RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.0620
  • 6,000 $0.0510
  • 12,000 $0.0440
  • 18,000 $0.0410
  • 30,000 $0.0360
$0.0360 / $0.0620 Buy Now
DISTI # NC7ST04M5XCT-ND
DigiKey IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 99630
In Stock
  • 1 $0.3300
  • 10 $0.1820
  • 25 $0.1464
  • 100 $0.1075
  • 250 $0.0891
  • 500 $0.0780
  • 1,000 $0.0688
  • 3,000 $0.0575
  • 6,000 $0.0519
  • 9,000 $0.0491
  • 15,000 $0.0460
  • 21,000 $0.0442
  • 30,000 $0.0425
  • 75,000 $0.0387
  • 150,000 $0.0364
$0.0364 / $0.3300 Buy Now
DISTI # NC7ST04M5X
Avnet Americas Inverter 1-Element CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7ST04M5X) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel 0
  • 30,000 $0.0260
  • 36,000 $0.0253
  • 66,000 $0.0246
  • 150,000 $0.0239
  • 300,000 $0.0232
$0.0232 / $0.0260 Buy Now
DISTI # NC7ST04M5X
Avnet Americas Inverter 1-Element CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7ST04M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0256
  • 6,000 $0.0249
  • 12,000 $0.0242
  • 18,000 $0.0235
  • 24,000 $0.0228
  • 30,000 $0.0221
  • 300,000 $0.0215
$0.0215 / $0.0256 Buy Now
DISTI # 512-NC7ST04M5X
Mouser Electronics Inverters Inverter RoHS: Compliant 5472
  • 1 $0.3600
  • 10 $0.2480
  • 100 $0.1040
  • 1,000 $0.0700
  • 3,000 $0.0550
  • 9,000 $0.0460
  • 24,000 $0.0440
  • 45,000 $0.0410
  • 99,000 $0.0390
$0.0390 / $0.3600 Buy Now
DISTI # V36:1790_06303185
Arrow Electronics Inverter 1-Element CMOS 5-Pin SC-74A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2351 Americas - 6000
  • 3,000 $0.0565
  • 6,000 $0.0494
  • 9,000 $0.0453
  • 15,000 $0.0420
  • 21,000 $0.0402
  • 30,000 $0.0375
  • 75,000 $0.0345
  • 150,000 $0.0326
$0.0326 / $0.0565 Buy Now
Future Electronics NC7ST04 Series 5.5 V SMT Single High Performance CMOS Inverter - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 3,000 $0.0374
  • 9,000 $0.0360
  • 15,000 $0.0354
  • 45,000 $0.0340
  • 75,000 $0.0329
$0.0329 / $0.0374 Buy Now
Future Electronics NC7ST04 Series 5.5 V SMT Single High Performance CMOS Inverter - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0393
  • 12,000 $0.0376
  • 30,000 $0.0365
  • 75,000 $0.0354
  • 120,000 $0.0339
$0.0339 / $0.0393 Buy Now
Onlinecomponents.com TinyLogic HST Inverter 0
  • 3,000 $0.0396
  • 6,000 $0.0379
  • 12,000 $0.0373
  • 27,000 $0.0364
  • 51,000 $0.0349
  • 102,000 $0.0340
  • 150,000 $0.0335
  • 252,000 $0.0330
$0.0330 / $0.0396 Buy Now
DISTI # 75725700
Verical Inverter 1-Element CMOS 5-Pin SC-74A T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2351 Americas - 6000
  • 3,000 $0.0565
  • 6,000 $0.0494
  • 9,000 $0.0453
  • 15,000 $0.0420
  • 21,000 $0.0402
  • 30,000 $0.0375
  • 75,000 $0.0345
  • 150,000 $0.0326
$0.0326 / $0.0565 Buy Now
Ameya Holding Limited IC: digital, NOT, Channels: 1, IN: 1, SMD, SC74A, 4.5÷5.5VDC, -40÷85°C 18000
RFQ
DISTI # NC7ST04M5X
Avnet Silica Inverter 1-Element CMOS 5-Pin SOT-23 T/R (Alt: NC7ST04M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Silica - 6000
Buy Now
DISTI # C1S541901420950
Chip1Stop Inverter 1-Element CMOS 5-Pin SOT-23 T/R RoHS: Compliant 6000
  • 3,000 $0.0565
  • 6,000 $0.0494
$0.0494 / $0.0565 Buy Now
DISTI # NC7ST04M5X
EBV Elektronik Inverter 1-Element CMOS 5-Pin SOT-23 T/R (Alt: NC7ST04M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days EBV - 21000
Buy Now
Flip Electronics Stock 175000
RFQ
LCSC 1 1uA 26ns5.5V50pF 4.5V5.5V SC-74A-5 Inverters ROHS 2641
  • 10 $0.0525
  • 100 $0.0427
  • 300 $0.0378
  • 3,000 $0.0341
  • 6,000 $0.0311
  • 9,000 $0.0296
$0.0296 / $0.0525 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 18000
  • 6,000 $0.0435
  • 18,000 $0.0403
$0.0403 / $0.0435 Buy Now
Wuhan P&S HST INVERTER Min Qty: 1 18000
  • 1 $0.0700
  • 100 $0.0400
  • 500 $0.0400
  • 1,000 $0.0300
$0.0300 / $0.0700 Buy Now

CAD Models for NC7ST04M5X by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NC7ST04M5X by onsemi

NC7ST04M5X
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
318BQ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Family
HST/T
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.002 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
31 ns
Propagation Delay (tpd)
31 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. NC7ST04M5X
    onsemi
    TinyLogic HST Inverter, 3000-REEL
    VS

Alternate Parts for NC7ST04M5X

This table gives cross-reference parts and alternative options found for NC7ST04M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7ST04M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC7SET04FTE85L IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SSOP-5, Gate Toshiba America Electronic Components NC7ST04M5X vs TC7SET04FTE85L
74AHCT1G04DBVTE4 Single Inverter Gate 5-SOT-23 -40 to 125 Texas Instruments NC7ST04M5X vs 74AHCT1G04DBVTE4
SN74AHCT1G04DBVR Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 Texas Instruments NC7ST04M5X vs SN74AHCT1G04DBVR
74AHCT1G04DBVRG4 Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 Texas Instruments NC7ST04M5X vs 74AHCT1G04DBVRG4
NC7ST04M5X_NL Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation NC7ST04M5X vs NC7ST04M5X_NL
NC7ST04M5X Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation NC7ST04M5X vs NC7ST04M5X
74AHCT1G04DBVRE4 Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SOT-23 -40 to 125 Texas Instruments NC7ST04M5X vs 74AHCT1G04DBVRE4
TC7SET04F IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components NC7ST04M5X vs TC7SET04F
SN74AHCT1G04DBV AHCT/VHCT SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 Texas Instruments NC7ST04M5X vs SN74AHCT1G04DBV
NC7ST04M5 TinyLogic HST Inverter, 250-REEL onsemi NC7ST04M5X vs NC7ST04M5
Part Number Description Manufacturer Compare
74AHCT1G04DBVTE4 Single Inverter Gate 5-SOT-23 -40 to 125 Texas Instruments NC7ST04M5X vs 74AHCT1G04DBVTE4
RD74LVC1G126WPE LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PBGA5, 0.70 X 1.10 MM, 0.40 MM HEIGHT, 0.40 MM PITCH, FBGA-5 Renesas Electronics Corporation NC7ST04M5X vs RD74LVC1G126WPE
MC74HC1GU04DFT2 HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi NC7ST04M5X vs MC74HC1GU04DFT2
NC7ST04M5X Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation NC7ST04M5X vs NC7ST04M5X
NC7SV86P5X TinyLogic ULP-A 2-Input Exclusive-OR Gate, 3000-REEL onsemi NC7ST04M5X vs NC7SV86P5X
TC7ST08FU IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components NC7ST04M5X vs TC7ST08FU
TC7ST32F IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components NC7ST04M5X vs TC7ST32F
NC7ST32M5X TinyLogic HST 2-Input OR Gate, 3000-REEL onsemi NC7ST04M5X vs NC7ST32M5X
NC7ST32M5 OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation NC7ST04M5X vs NC7ST32M5
86-0032 OR Gate, CMOS Series, 1-Func, 2-Input, PDSO5 Minireel Components NC7ST04M5X vs 86-0032

Related Parts for NC7ST04M5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7ST04M5X by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7ST04M5X by onsemi

  • Please alert me when NC7ST04M5X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC7ST04M5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7ST04M5X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC7ST04M5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7ST04M5X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7ST04M5X by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: