Logic
NC7SP32P5X
Description: OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN

Overview of NC7SP32P5X by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NC7SP32P5X by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2104
RFQ
ComSIT USA TINYLOGIC ULP 2-INPUT OR GATE OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 RoHS: Compliant Stock EU - 2500
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip 1 Exchange INSTOCK 340
RFQ

CAD Models for NC7SP32P5X by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NC7SP32P5X by Fairchild Semiconductor Corporation

NC7SP32P5X
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SC-70
Package Description
1.25 MM, SC-88A, SC-70, 5 PIN
Pin Count
5
Manufacturer Package Code
5LD, SC70, EIAJ SC-88A, 1.25MM WIDE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
Load Capacitance (CL)
30 pF
Logic IC Type
OR GATE
Max I(ol)
0.0005 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
43 ns
Propagation Delay (tpd)
43 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. NC7SP32P5X
    Fairchild Semiconductor Corporation
    OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN
    VS

Alternate Parts for NC7SP32P5X

This table gives cross-reference parts and alternative options found for NC7SP32P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SP32P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AUP1G32GW/DG,125 IC AUP/ULP/V SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate NXP Semiconductors NC7SP32P5X vs 74AUP1G32GW/DG,125
SN74AUP1G32DCKTE4 Low-Power Single 2-Input Positive-OR Gate 5-SC70 -40 to 85 Texas Instruments NC7SP32P5X vs SN74AUP1G32DCKTE4
74AUP1G32GW OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia NC7SP32P5X vs 74AUP1G32GW
NC7SP32P5X_NL OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation NC7SP32P5X vs NC7SP32P5X_NL
74AUP1G32GW,125 74AUP1G32 - Low-power 2-input OR-gate@en-us TSSOP 5-Pin Nexperia NC7SP32P5X vs 74AUP1G32GW,125
SN74AUP1G32DCKRG4 AUP/ULP/V SERIES, 2-INPUT OR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments NC7SP32P5X vs SN74AUP1G32DCKRG4
74AUP1G32GW IC AUP/ULP/V SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors NC7SP32P5X vs 74AUP1G32GW
TC7SL32FU IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components NC7SP32P5X vs TC7SL32FU
TC7SL32FU(TE85L) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components NC7SP32P5X vs TC7SL32FU(TE85L)
SN74AUP1G32DCKT Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SC70 -40 to 85 Texas Instruments NC7SP32P5X vs SN74AUP1G32DCKT
Part Number Description Manufacturer Compare
SN74AUP1G32DCKT Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SC70 -40 to 85 Texas Instruments NC7SP32P5X vs SN74AUP1G32DCKT
TC7SL32FU(TE85L) IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components NC7SP32P5X vs TC7SL32FU(TE85L)
NC7SP32P5X_NL OR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation NC7SP32P5X vs NC7SP32P5X_NL
74AUP1G32GW IC AUP/ULP/V SERIES, 2-INPUT OR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors NC7SP32P5X vs 74AUP1G32GW
TC7SL32FU IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components NC7SP32P5X vs TC7SL32FU
NC7SP32P5X TinyLogic ULP 2-Input OR Gate, 3000-REEL onsemi NC7SP32P5X vs NC7SP32P5X
SN74AUP1G32DCKTE4 Low-Power Single 2-Input Positive-OR Gate 5-SC70 -40 to 85 Texas Instruments NC7SP32P5X vs SN74AUP1G32DCKTE4
74AUP1G32GW,125 74AUP1G32 - Low-power 2-input OR-gate@en-us TSSOP 5-Pin Nexperia NC7SP32P5X vs 74AUP1G32GW,125
SN74AUP1G32DCKR Single, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 5-SC70 -40 to 85 Texas Instruments NC7SP32P5X vs SN74AUP1G32DCKR
74AUP1G32GW OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia NC7SP32P5X vs 74AUP1G32GW

Related Parts for NC7SP32P5X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NC7SP32P5X by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NC7SP32P5X by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NC7SP32P5X would you like to use for your alert(s)?
  • Please alert me when NC7SP32P5X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NC7SP32P5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NC7SP32P5X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NC7SP32P5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NC7SP32P5X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NC7SP32P5X by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: