Part Details for NC7S08M5X_NL by Fairchild Semiconductor Corporation
Overview of NC7S08M5X_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7S08M5X_NL
NC7S08M5X_NL CAD Models
NC7S08M5X_NL Part Data Attributes
|
NC7S08M5X_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S08M5X_NL
Fairchild Semiconductor Corporation
AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0013 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for NC7S08M5X_NL
This table gives cross-reference parts and alternative options found for NC7S08M5X_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S08M5X_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHC1G08DTR2 | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | NC7S08M5X_NL vs MC74VHC1G08DTR2 |
MC74VHC1G09DTT3 | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | NC7S08M5X_NL vs MC74VHC1G09DTT3 |
MC74VHC1G08DTT3 | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | NC7S08M5X_NL vs MC74VHC1G08DTT3 |
MC74HC1G08DTR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | NC7S08M5X_NL vs MC74HC1G08DTR2 |
MC74VHC1GT08DTT3 | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | NC7S08M5X_NL vs MC74VHC1GT08DTT3 |
MC74HC1G08DTT2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | NC7S08M5X_NL vs MC74HC1G08DTT2 |
935272015125 | Nexperia | Check for Price | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | NC7S08M5X_NL vs 935272015125 |
MC74VHC1G09DTR2 | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | NC7S08M5X_NL vs MC74VHC1G09DTR2 |
MC74HC1G08DTT2 | Motorola Semiconductor Products | Check for Price | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 | NC7S08M5X_NL vs MC74HC1G08DTT2 |
MC74HC1G08DTT1G | onsemi | $0.0473 | Single 2-Input AND Gate Single 2-Input AND Gate, TSOP-5, 3000-REEL | NC7S08M5X_NL vs MC74HC1G08DTT1G |