There are no models available for this part yet.
Overview of NC7S04P5X by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for NC7S04P5X by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 11484 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 23 | 1485 |
|
$0.0675 / $0.2250 | Buy Now | ||
Bristol Electronics | Min Qty: 23 | 3575 |
|
$0.0450 / $0.2250 | Buy Now | ||
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSSOP | 2256 |
|
$0.0684 / $0.2280 | Buy Now | ||
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSSOP | 2860 |
|
$0.0600 / $0.3000 | Buy Now | ||
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSSOP | 1188 |
|
$0.0600 / $0.3000 | Buy Now | ||
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSSOP | 40 |
|
$0.1820 / $0.3640 | Buy Now | ||
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSSOP | 324 |
|
$3.3000 / $6.0000 | Buy Now | ||
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSSOP | 2208 |
|
$0.1500 / $0.5000 | Buy Now | ||
ComSIT USA | TINYLOGIC HS INVERTER Inverter, HC Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ |
CAD Models for NC7S04P5X by Fairchild Semiconductor Corporation
Part Data Attributes for NC7S04P5X by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SC-70
|
Package Description
|
1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
5LD, SC70, EIAJ SC-88A, 1.25MM WIDE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
HC
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.00002 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
125 ns
|
Propagation Delay (tpd)
|
125 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|
Alternate Parts for NC7S04P5X
This table gives cross-reference parts and alternative options found for NC7S04P5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S04P5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S04P5X | TinyLogic HS Inverter, 3000-REEL | onsemi | NC7S04P5X vs NC7S04P5X |
Related Parts for NC7S04P5X
-
NC7SZ08P5XGates
-
NC7SZ125P5XBus Driver/Transceivers
-
STM32F429NIH6Microcontrollers
-
FDB035N10APower Field-Effect Transistors
-
TPS62112RSARSwitching Regulator or Controllers
-
GRM1555C1H150JA01DFixed Capacitors
-
SS24FLRectifier Diodes
-
LT1129CST-5#PBFLinear Regulator ICs
-
NTR4171PT1GSmall Signal Field-Effect Transistors