-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic HS Inverter, SC-74A-5 3.00x1.50x0.95, 0.95P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NC7S04M5X by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1467332
|
Farnell | IC, NC7S, SMD RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 27462 |
|
$0.0429 / $0.3210 | Buy Now |
DISTI #
1467332RL
|
Farnell | IC, NC7S, SMD RoHS: Compliant Min Qty: 500 Lead time: 53 Weeks, 2 Days Container: Reel | 27462 |
|
$0.0429 / $0.0625 | Buy Now |
DISTI #
NC7S04M5XCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39522 In Stock |
|
$0.0256 / $0.2700 | Buy Now |
DISTI #
NC7S04M5X
|
Avnet Americas | Inverter Gate 1-Element 1-IN 5-Pin SC-74A T/R - Tape and Reel (Alt: NC7S04M5X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel |
12000 |
|
$0.0254 / $0.0514 | Buy Now |
DISTI #
512-NC7S04M5X
|
Mouser Electronics | Inverters Inverter RoHS: Compliant | 56988 |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
E02:0323_00025368
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2444 | Europe - 39000 |
|
$0.0400 / $0.0523 | Buy Now |
DISTI #
V72:2272_06303069
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2444 Container: Cut Strips | Americas - 26889 |
|
$0.0509 / $0.3136 | Buy Now |
DISTI #
V36:1790_06303069
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2422 | Americas - 3000 |
|
$0.0389 / $0.0509 | Buy Now |
DISTI #
E21:3489_00025368
|
Arrow Electronics | Inverter 1-Element CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2417 | Europe - 1029 |
|
$0.0400 / $0.3281 | Buy Now |
|
Future Electronics | NC7S04 Series 6 V SMT TinyLogic High Performance CMOS Inverter - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0246 / $0.0266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7S04M5X
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S04M5X
onsemi
TinyLogic HS Inverter, SC-74A-5 3.00x1.50x0.95, 0.95P, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74A-5 3.00x1.50x0.95, 0.95P | |
Manufacturer Package Code | 318BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NC7S04M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S04M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NC7S04M5X | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO5, SOT-23, 5 PIN | NC7S04M5X vs NC7S04M5X |
TC7S04F(TE85L) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | NC7S04M5X vs TC7S04F(TE85L) |
NC7S04M5X | National Semiconductor Corporation | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO5 | NC7S04M5X vs NC7S04M5X |
TC7S04F | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | NC7S04M5X vs TC7S04F |
NC7S04M5_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | NC7S04M5X vs NC7S04M5_NL |