-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TinyLogic HS Inverter, 250-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC7S04M5
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SOT-23 T/R - Tape and Reel (Alt: NC7S04M5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1250 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSOP | 116 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
SMC-NC7S04M5
|
Sensible Micro Corporation | Ic Inverter 1Ch 1-Inp Sot23-5 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1999+ Container: Tape & Reel | 670 |
|
$0.7020 / $0.7605 | RFQ |
|
Win Source Electronics | IC INVERTER 1CH 1-INP SOT23-5 | 146090 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC7S04M5
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7S04M5
onsemi
TinyLogic HS Inverter, 250-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 1.60 MM, MO-178, SOT-23, 5 PIN | |
Manufacturer Package Code | 527AH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.00002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for NC7S04M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S04M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SU04M5X | TinyLogic HS Unbuffered Inverter, 3000-REEL | onsemi | NC7S04M5 vs NC7SU04M5X |