Part Details for NC7S00CW by Fairchild Semiconductor Corporation
Overview of NC7S00CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for NC7S00CW
NC7S00CW CAD Models
NC7S00CW Part Data Attributes:
|
NC7S00CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S00CW
Fairchild Semiconductor Corporation
NAND Gate, HC/UH Series, 1-Func, 2-Input, CMOS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CUSTOM | |
Package Description | DIE, | |
Pin Count | 0 | |
Manufacturer Package Code | Unsawn Tested Wafer | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XUUC-N5 | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for NC7S00CW
This table gives cross-reference parts and alternative options found for NC7S00CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S00CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE7.5A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | NC7S00CW vs 1.5KE7.5A |
NC7SZU04M5X | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | Texas Instruments | NC7S00CW vs NC7SZU04M5X |
1.5KE7.5C-G | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | NC7S00CW vs 1.5KE7.5C-G |
935271667125 | IC AHCT/VHCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | NC7S00CW vs 935271667125 |
MPTE-12 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN | Motorola Mobility LLC | NC7S00CW vs MPTE-12 |
P6KE120A-GT3 | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | NC7S00CW vs P6KE120A-GT3 |
1.5KE7.5 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | NC7S00CW vs 1.5KE7.5 |
1.5KE7.5A-G | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | NC7S00CW vs 1.5KE7.5A-G |
P6KE120A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | NC7S00CW vs P6KE120A |
P6KE120CA-T3 | Trans Voltage Suppressor Diode, 600W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | NC7S00CW vs P6KE120CA-T3 |