-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1437664-7-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.375" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2712 In Stock |
|
$4.1679 / $6.4000 | Buy Now |
DISTI #
571-114376647
|
Mouser Electronics | Barrier Terminal Blocks NC6-P107-12 RoHS: Compliant | 954 |
|
$4.0500 / $5.9400 | Buy Now |
DISTI #
70088870
|
RS | Conn, Term Strip, Barrier,12Pole,9.53mmPitch, SnglRow,22-12,Series NC6,20A,300V | TE Connectivity NC6-P107-12 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5700 / $7.6200 | RFQ |
|
Onlinecomponents.com | Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
796 In Stock |
|
$3.4700 / $6.1600 | Buy Now |
DISTI #
1-1437664-7
|
TTI | Barrier Terminal Blocks NC6-P107-12 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 242 In Stock |
|
$3.8000 / $5.0400 | Buy Now |
|
Master Electronics | Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package RoHS: Compliant |
796 In Stock |
|
$3.4700 / $6.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NC6-P107-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
NC6-P107-12
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for NC6-P107-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC6-P107-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PCV-12-006 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Thomas & Betts | NC6-P107-12 vs 6PCV-12-006 |
5-1437653-1 | 25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | NC6-P107-12 vs 5-1437653-1 |
NC6-P107-12 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | NC6-P107-12 vs NC6-P107-12 |
RSB6VP121202 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | NC6-P107-12 vs RSB6VP121202 |