Part Details for NC501 by Noisecom
Overview of NC501 by Noisecom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC501
NC501 CAD Models
NC501 Part Data Attributes
|
NC501
Noisecom
Buy Now
Datasheet
|
Compare Parts:
NC501
Noisecom
NOISE SOURCE, 0.2-500MHz, -143dBm/Hz, 31dB, 116.012dBm, THROUGH HOLE MOUNT, TO-8-3, METAL CAN, TO-8, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NOISECOM | |
Package Description | TO-8, 3 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Excessive Noise Ratio | 31 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Flatness | 0.5 dB | |
Output Power-Max | 116.012 dBm | |
Power Output Density | -143 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 28 V | |
Surface Mount | NO |