Part Details for NC4MX-HD by Neutrik USA Inc
Overview of NC4MX-HD by Neutrik USA Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC4MX-HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5709
|
Newark | Xlr Audio Connector, Plug, 4, Cable Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NC4MX-HD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-NC4MX-HD-ND
|
DigiKey | NC4MX-HD Fiber Optic Connectors Min Qty: 100 Container: Retail Package MARKETPLACE PRODUCT |
100 In Stock |
|
$33.9091 | Buy Now |
DISTI #
568-NC4MX-HD
|
Mouser Electronics | XLR Connectors Cable end X-HD 4P male, stainless/gold RoHS: Compliant | 102 |
|
$14.1600 / $20.1400 | Buy Now |
DISTI #
70088492
|
RS | Cable End X-Hd Series 4 Pin Male | Neutrik NC4MX-HD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 52 |
|
$15.4200 / $19.2700 | Buy Now |
DISTI #
NEUNC4MX-HD
|
Heilind Electronics | Americas - 29 in Stock |
|
$18.0484 / $22.3800 | Buy Now | |
|
Onlinecomponents.com | X-HD Series - 4 pole male cable connector - "heavy duty" - metal boot and stainless steel shell - gold contacts The X-HD Series is a "Heavy duty" XLR cable connector for outdoor use. All metal design - dust and water protected according to IP 65 by ma RoHS: Compliant |
55 In Stock 150 Factory Stock |
|
$13.4300 / $22.0900 | Buy Now |
DISTI #
66330599
|
Verical | Conn IP65 XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 1912 | Americas - 53 |
|
$18.3300 / $28.7170 | Buy Now |
DISTI #
NTR-NC4MX-HD
|
TME | Connector: XLR, plug, male, PIN: 4, straight, for cable, 3.5÷8mm, X Min Qty: 1 | 0 |
|
$12.5800 / $17.9800 | RFQ |
DISTI #
NEUNC4MX-HD
|
Interstate Connecting Components | 9 |
|
$18.0484 / $22.3800 | Buy Now | |
|
Powell Electronics | Cable end X-HD series 4 pin male - stain Min Qty: 50 | 99 |
|
$18.6500 | Buy Now |
Part Details for NC4MX-HD
NC4MX-HD CAD Models
NC4MX-HD Part Data Attributes
|
NC4MX-HD
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC4MX-HD
Neutrik USA Inc
Audio/RCA Connector, 4 Pole(s), Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Additional Feature | STANDARD: IEC 61076-2-103, IP65 | |
Connector Type | XLR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |