Part Details for NC3FAHR1-0 by Neutrik USA Inc
Overview of NC3FAHR1-0 by Neutrik USA Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC3FAHR1-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4215
|
Newark | Receptacle - A Series - Xlr 3 Pin - Female - Pcbh Right - Pin 1/Shell/Front Panel Connected - No Ground Contact - Plastic/Gold - Latchless Rohs Compliant: Yes |Neutrik NC3FAHR1-0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.7100 | Buy Now |
DISTI #
3937-NC3FAHR1-0-ND
|
DigiKey | NC3FAHR1-0 Fiber Optic Connector Min Qty: 100 Container: Retail Package MARKETPLACE PRODUCT |
132 In Stock |
|
$3.8182 | Buy Now |
DISTI #
568-NC3FAHR1-0
|
Mouser Electronics | XLR Connectors 3P F RECEPT A SERIES PCBH RT PN 1 GRD SEP RoHS: Compliant | 198 |
|
$1.9500 / $3.2600 | Buy Now |
DISTI #
70548834
|
RS | XLR Receptacle, 3-Pin, Female, PCBH, Plastic/Gold, Latchless, A Series | Neutrik NC3FAHR1-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $3.1500 | RFQ |
|
Onlinecomponents.com | A Series - 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, lateral right PCB mount - Retention spring instead of latch The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These ha RoHS: Compliant | 200 Factory Stock |
|
$1.5900 / $1.9700 | Buy Now |
DISTI #
NTR-NC3FAHR1-0
|
TME | Connector: XLR, socket, female, PIN: 3, angled 90°, THT, black, 6A Min Qty: 5 | 0 |
|
$1.1200 / $1.6000 | RFQ |
|
Powell Electronics | Receptacle - A series - XLR 3 pin - fema Min Qty: 100 | 132 |
|
$2.1000 | Buy Now |
|
Master Electronics | A Series - 3 pole female XLR receptacle, grounding: mating connector shell to pin1 and front panel, lateral right PCB mount - Retention spring instead of latch The 'State of the Art' receptacle. Round plastic body XLR PCB mount panel connector. These ha RoHS: Compliant | 200 Factory Stock |
|
$1.5900 / $1.9700 | Buy Now |