There are no models available for this part yet.
Overview of NC3FAAV2-0 by Neutrik USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NC3FAAV2-0 by Neutrik USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10J0640
|
Newark | Receptacle - Aa Series - Xlr 3 Pin - Female - Pcbv - Pin 1 Isolated - Ground Contact/Shell/Front Panel Connected - Plastic/Gold - Latchless Rohs Compliant: Yes |Neutrik NC3FAAV2-0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4700 | Buy Now | |
DISTI #
3937-NC3FAAV2-0-ND
|
DigiKey | NC3FAAV2-0 Fiber Optic Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
24552 In Stock |
|
$1.9600 | Buy Now | |
DISTI #
568-NC3FAAV-2-O
|
Mouser Electronics | XLR Connectors 3P FEMALE VERT NO LATCH RoHS: Compliant | 565 |
|
$0.8400 / $1.4300 | Buy Now | |
DISTI #
70088364
|
RS | XLR Chassis Connector, Jack, 3-C, insulated, Plastic, 6A, 50V, AA Series | Neutrik NC3FAAV2-0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.1800 | RFQ | |
Onlinecomponents.com | AA Series - 3 pole female XLR receptacle - grounding: separate ground contact to mating connector shell and front panel - vertical PCB mount - retention spring instead of latch Most cost-effective round plastic body XLR PCB mount panel connector. Front RoHS: Compliant | 0 |
|
$0.8410 / $1.0480 | Buy Now | ||
Quest Components | 22 |
|
$1.4330 / $2.2928 | Buy Now | |||
DISTI #
NTR-NC3FAAV2-0
|
TME | Connector: XLR, socket, female, PIN: 3, straight, with push button Min Qty: 5 | 0 |
|
$0.7700 / $1.0900 | RFQ | |
Powell Electronics | Receptacle - AA series - XLR 3 pin - fem Min Qty: 100 | 24552 |
|
$1.0800 | Buy Now |
CAD Models for NC3FAAV2-0 by Neutrik USA Inc
Part Data Attributes for NC3FAAV2-0 by Neutrik USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Neutrik
|
Connector Type
|
XLR
|