Part Details for NC3FAAH-0 by Neutrik USA Inc
Overview of NC3FAAH-0 by Neutrik USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC3FAAH-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J0631
|
Newark | Receptacle - Aa Series - Xlr 3 Pin - Female - Pcbh - Pin 1/Shell/Front Panel Isolated - No Ground Contact - Plastic/Gold - Latchless Rohs Compliant: Yes |Neutrik NC3FAAH-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8880 / $1.1600 | Buy Now |
DISTI #
568-NC3FAAH-O
|
Mouser Electronics | XLR Connectors 3P FEMALE HORIZ NO LATCH OR GROUND RoHS: Compliant | 3930 |
|
$0.7490 / $1.3000 | Buy Now |
DISTI #
70548824
|
RS | XLR Receptacle, 3-Pin, Female, PCBH, Plastic/Gold, Latchless, AA Series | Neutrik NC3FAAH-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $1.3000 | RFQ |
|
Onlinecomponents.com | AA Series - 3 pole female XLR receptacle - grounding: without ground/shell contact - horizontal PCB mount - retention spring instead of latch Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% co RoHS: Compliant |
462 In Stock 5700 Factory Stock |
|
$0.7310 / $0.8640 | Buy Now |
DISTI #
NTR-NC3FAAH-0
|
TME | Socket, XLR, female, PIN: 3, angled 90°, with push button, THT, 6A Min Qty: 5 | 0 |
|
$0.6500 / $0.9200 | RFQ |
|
Powell Electronics | Receptacle - AA series - XLR 3 pin - fem Min Qty: 100 | 4950 |
|
$0.8500 | Buy Now |
|
Master Electronics | AA Series - 3 pole female XLR receptacle - grounding: without ground/shell contact - horizontal PCB mount - retention spring instead of latch Most cost-effective round plastic body XLR PCB mount panel connector. Front panel cutout and PCB layout 100% co RoHS: Compliant |
462 In Stock 5700 Factory Stock |
|
$0.7310 / $0.8640 | Buy Now |
Part Details for NC3FAAH-0
NC3FAAH-0 CAD Models
NC3FAAH-0 Part Data Attributes
|
NC3FAAH-0
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NC3FAAH-0
Neutrik USA Inc
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Neutrik | |
Body/Shell Style | RECEPTACLE | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | XLR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |