Part Details for NC346DOPTION1 by Noisecom
Overview of NC346DOPTION1 by Noisecom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NC346DOPTION1
NC346DOPTION1 CAD Models
NC346DOPTION1 Part Data Attributes
|
NC346DOPTION1
Noisecom
Buy Now
Datasheet
|
Compare Parts:
NC346DOPTION1
Noisecom
NOISE SOURCE, 10-18000MHz, -155dBm/Hz, 19dB, PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NOISECOM | |
Reach Compliance Code | unknown | |
Additional Feature | N-M | |
Construction | COAXIAL | |
Excessive Noise Ratio | 19 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Flatness | 2 dB | |
Power Output Density | -155 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 28 V | |
Surface Mount | NO | |
VSWR-Max | 1.15 |