Part Details for NBXDPA017LN1TAG by onsemi
Overview of NBXDPA017LN1TAG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBXDPA017LN1TAG
NBXDPA017LN1TAG CAD Models
NBXDPA017LN1TAG Part Data Attributes
|
NBXDPA017LN1TAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NBXDPA017LN1TAG
onsemi
Crystal Oscillator Module, PureEdge™, 156.25 MHz / 312.50 MHz LVDS, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | DILCC6,.2 | |
Pin Count | 6 | |
Manufacturer Package Code | 848AB | |
Reach Compliance Code | compliant | |
Additional Feature | VOLTAGE 2.5 AND FREQ 312.5 MHZ POSSIBLE; TRI-STATE; E/D FUNCTION; DIFFERENTIAL O/P; TAPE AND REEL | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for NBXDPA017LN1TAG
This table gives cross-reference parts and alternative options found for NBXDPA017LN1TAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBXDPA017LN1TAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
511BAA156M250BAGR | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | NBXDPA017LN1TAG vs 511BAA156M250BAGR |
511BAA156M250AAG | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | NBXDPA017LN1TAG vs 511BAA156M250AAG |
4MA156250Z4AACUGI8 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Integrated Device Technology Inc | NBXDPA017LN1TAG vs 4MA156250Z4AACUGI8 |
510BAB156M250BAGR | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | NBXDPA017LN1TAG vs 510BAB156M250BAGR |