Part Details for NBSG53ABAHTBG by Rochester Electronics LLC
Overview of NBSG53ABAHTBG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NBSG53ABAHTBG
NBSG53ABAHTBG CAD Models
NBSG53ABAHTBG Part Data Attributes
|
NBSG53ABAHTBG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NBSG53ABAHTBG
Rochester Electronics LLC
53 SERIES, LOW SKEW CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PBGA16, 4 X 4 MM, LEAD FREE, PLASTIC, FCBGA-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | |
Family | 53 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PBGA-B16 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Propagation Delay (tpd) | 0.275 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm |