Logic
NBSG11MN
Description: 11 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, QFN-16

Overview of NBSG11MN by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for NBSG11MN by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK7650
Newark Nbsg11Mn, Motor Drivers/Controllers |Onsemi NBSG11MN RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $22.0900
  • 25 $20.7800
  • 50 $19.3900
  • 100 $18.9700
  • 250 $18.3500
$18.3500 / $22.0900 Buy Now
DISTI # NBSG11MN
Avnet Americas BBG 1:2 DIFF CLOCK DRIVER - Rail/Tube (Alt: NBSG11MN) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 13623 Partner Stock
  • 18 $20.7200
  • 20 $20.1600
  • 40 $19.6000
  • 90 $19.0400
  • 180 $18.4800
  • 900 $17.9200
  • 1,800 $17.3600
$17.3600 / $20.7200 Buy Now
Rochester Electronics Low Skew Clock Driver, 11 Series, 2 True Output(s), ECL ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 13623
  • 1 $20.4200
  • 25 $20.0100
  • 100 $19.1900
  • 500 $18.3800
  • 1,000 $17.3600
$17.3600 / $20.4200 Buy Now

CAD Models for NBSG11MN by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NBSG11MN by onsemi

NBSG11MN
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
QFN
Package Description
QFN-16
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V
Family
11
Input Conditioning
DIFFERENTIAL
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e0
Length
3 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
235
Prop. Delay@Nom-Sup
0.16 ns
Propagation Delay (tpd)
0.16 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.015 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
3 mm
fmax-Min
10500 MHz
Want to compare parts?
  1. NBSG11MN
    onsemi
    11 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, QFN-16
    VS

Alternate Parts for NBSG11MN

This table gives cross-reference parts and alternative options found for NBSG11MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSG11MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NBSG11MNR2 11 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, QFN-16 onsemi NBSG11MN vs NBSG11MNR2
NBSG11MNG SiGe Clock / Data Fanout Buffer, 1:2 Differential, 2.5 V / 3.3 V, with RSECL Outputs, QFN16, 3x3, 0.5P, 123-TUBE onsemi NBSG11MN vs NBSG11MNG
NBSG11MNR2G SiGe Clock / Data Fanout Buffer, 1:2 Differential, 2.5 V / 3.3 V, with RSECL Outputs, QFN16, 3x3, 0.5P, 3000-REEL onsemi NBSG11MN vs NBSG11MNR2G
Part Number Description Manufacturer Compare
NBSG11MNR2 11 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, QFN-16 onsemi NBSG11MN vs NBSG11MNR2
NBSG11MNR2G SiGe Clock / Data Fanout Buffer, 1:2 Differential, 2.5 V / 3.3 V, with RSECL Outputs, QFN16, 3x3, 0.5P, 3000-REEL onsemi NBSG11MN vs NBSG11MNR2G
NBSG11MNG SiGe Clock / Data Fanout Buffer, 1:2 Differential, 2.5 V / 3.3 V, with RSECL Outputs, QFN16, 3x3, 0.5P, 123-TUBE onsemi NBSG11MN vs NBSG11MNG

Related Parts for NBSG11MN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NBSG11MN by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NBSG11MN by onsemi

Select Manufacturer
Which Manufacturer of NBSG11MN would you like to use for your alert(s)?
  • Please alert me when NBSG11MN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NBSG11MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NBSG11MN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NBSG11MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NBSG11MN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NBSG11MN by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: