NBSD157M006LWLB0023
Kyocera AVX Components
Description: Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP

Overview of NBSD157M006LWLB0023 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for NBSD157M006LWLB0023 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NBSD157M006LWLB0023 by Kyocera AVX Components

NBSD157M006LWLB0023
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
150 µF
Capacitor Type
NIOBIUM CAPACITOR
Dielectric Material
NIOBIUM OXIDE
ESR
70 mΩ
Height
2.9 mm
JESD-609 Code
e0
Leakage Current
0.018 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
MIL-PRF-55365
Ripple Current
641 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. NBSD157M006LWLB0023
    Kyocera AVX Components
    Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for NBSD157M006LWLB0023

This table gives cross-reference parts and alternative options found for NBSD157M006LWLB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSD157M006LWLB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NBSD157M006LWLB0H23 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components NBSD157M006LWLB0023 vs NBSD157M006LWLB0H23
Part Number Description Manufacturer Compare
NBSD157M006LRDC0923 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components NBSD157M006LWLB0023 vs NBSD157M006LRDC0923
NBSD157M006CSLB0H45 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components NBSD157M006LWLB0023 vs NBSD157M006CSLB0H45
NBSD157M006CRLC0845 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components NBSD157M006LWLB0023 vs NBSD157M006CRLC0845
NBSD157M006LRDB0724 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components NBSD157M006LWLB0023 vs NBSD157M006LRDB0724
NBSD157M006LBDB0823 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components NBSD157M006LWLB0023 vs NBSD157M006LBDB0823
NBSD157M006CBDB0000 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components NBSD157M006LWLB0023 vs NBSD157M006CBDB0000
NBSD157M006LSDB0800 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components NBSD157M006LWLB0023 vs NBSD157M006LSDB0800
NBSD157M006LWDC0723 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components NBSD157M006LWLB0023 vs NBSD157M006LWDC0723
NBSD157M006CBSC0700 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components NBSD157M006LWLB0023 vs NBSD157M006CBSC0700
NBSD157M006LRDB0024 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components NBSD157M006LWLB0023 vs NBSD157M006LRDB0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NBSD157M006LWLB0023 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NBSD157M006LWLB0023 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of NBSD157M006LWLB0023 would you like to use for your alert(s)?
  • Please alert me when NBSD157M006LWLB0023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NBSD157M006LWLB0023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NBSD157M006LWLB0023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NBSD157M006LWLB0023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NBSD157M006LWLB0023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NBSD157M006LWLB0023 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: