Datasheets
NBSD157M006CBLC0H23 by: Kyocera AVX Components

Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP

Part Details for NBSD157M006CBLC0H23 by Kyocera AVX Components

Overview of NBSD157M006CBLC0H23 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for NBSD157M006CBLC0H23

NBSD157M006CBLC0H23 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NBSD157M006CBLC0H23 Part Data Attributes

NBSD157M006CBLC0H23 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
NBSD157M006CBLC0H23 Kyocera AVX Components Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.29.00.40
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 150 µF
Capacitor Type NIOBIUM CAPACITOR
Dielectric Material NIOBIUM OXIDE
ESR 100 mΩ
Height 2.9 mm
JESD-609 Code e0
Leakage Current 0.018 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Reference Standard MIL-PRF-55365
Ripple Current 537 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for NBSD157M006CBLC0H23

This table gives cross-reference parts and alternative options found for NBSD157M006CBLC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSD157M006CBLC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NBSD157M006CBLC0823 Kyocera AVX Components Check for Price Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP NBSD157M006CBLC0H23 vs NBSD157M006CBLC0823
Part Number Manufacturer Composite Price Description Compare
NBSD157M006LRLB0045 Kyocera AVX Components Check for Price Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP NBSD157M006CBLC0H23 vs NBSD157M006LRLB0045
NBSD157M006CSLB0H23 Kyocera AVX Components Check for Price Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP NBSD157M006CBLC0H23 vs NBSD157M006CSLB0H23
NBSD157M006LSSB0823 Kyocera AVX Components Check for Price Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP NBSD157M006CBLC0H23 vs NBSD157M006LSSB0823
NBSD157M006CWSC0924 Kyocera AVX Components Check for Price Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT NBSD157M006CBLC0H23 vs NBSD157M006CWSC0924
NBSD157M006CRLC0823 Kyocera AVX Components Check for Price Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP NBSD157M006CBLC0H23 vs NBSD157M006CRLC0823
NBSD157M006CSLC0024 Kyocera AVX Components Check for Price Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP NBSD157M006CBLC0H23 vs NBSD157M006CSLC0024
NBSD157M006CSSB0824 Kyocera AVX Components Check for Price Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP NBSD157M006CBLC0H23 vs NBSD157M006CSSB0824
NBSD157M006LWLB0723 Kyocera AVX Components Check for Price Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT NBSD157M006CBLC0H23 vs NBSD157M006LWLB0723
NBSD157M006CBDB0H00 Kyocera AVX Components Check for Price Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP NBSD157M006CBLC0H23 vs NBSD157M006CBDB0H00
NBSD157M006LRLB0900 Kyocera AVX Components Check for Price Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT NBSD157M006CBLC0H23 vs NBSD157M006LRLB0900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NBSD157M006CBLC0H23 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NBSD157M006CBLC0H23 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of NBSD157M006CBLC0H23 would you like to use for your alert(s)?
  • Please alert me when NBSD157M006CBLC0H23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NBSD157M006CBLC0H23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NBSD157M006CBLC0H23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NBSD157M006CBLC0H23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NBSD157M006CBLC0H23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NBSD157M006CBLC0H23 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: