Datasheets
NBSD107M006CRLC0H24 by: Kyocera AVX Components

Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP

Part Details for NBSD107M006CRLC0H24 by Kyocera AVX Components

Overview of NBSD107M006CRLC0H24 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for NBSD107M006CRLC0H24

NBSD107M006CRLC0H24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NBSD107M006CRLC0H24 Part Data Attributes

NBSD107M006CRLC0H24 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
NBSD107M006CRLC0H24 Kyocera AVX Components Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.29.00.40
Capacitance 100 µF
Capacitor Type SPECIAL CAPACITOR
Dielectric Material NIOBIUM
Height 2.9 mm
JESD-609 Code e0
Length 7.3 mm
Manufacturer Series NBS
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Reference Standard MIL-PRF-55365
Series NBS
Size Code 2917
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for NBSD107M006CRLC0H24

This table gives cross-reference parts and alternative options found for NBSD107M006CRLC0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSD107M006CRLC0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NBSD107M006CWSB0923 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components NBSD107M006CRLC0H24 vs NBSD107M006CWSB0923
NBSD107M006LRDB0900 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components NBSD107M006CRLC0H24 vs NBSD107M006LRDB0900
NBSD107M006CWDB0900 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components NBSD107M006CRLC0H24 vs NBSD107M006CWDB0900
NBSD107M006LSDC0823 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components NBSD107M006CRLC0H24 vs NBSD107M006LSDC0823
NBSD107M006CBDC0023 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components NBSD107M006CRLC0H24 vs NBSD107M006CBDC0023
NBSD107M006CRLB0923 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components NBSD107M006CRLC0H24 vs NBSD107M006CRLB0923
NBSD107M006CRLC0H45 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components NBSD107M006CRLC0H24 vs NBSD107M006CRLC0H45
NBSD107M006CSDC0000 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components NBSD107M006CRLC0H24 vs NBSD107M006CSDC0000
NBSD107M006CSLC0745 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components NBSD107M006CRLC0H24 vs NBSD107M006CSLC0745
NBSD107M006LSSB0H45 Special Capacitor, Niobium, 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP Kyocera AVX Components NBSD107M006CRLC0H24 vs NBSD107M006LSSB0H45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NBSD107M006CRLC0H24 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NBSD107M006CRLC0H24 by Kyocera AVX Components

  • Please alert me when NBSD107M006CRLC0H24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NBSD107M006CRLC0H24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NBSD107M006CRLC0H24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NBSD107M006CRLC0H24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NBSD107M006CRLC0H24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NBSD107M006CRLC0H24 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: