NBJA106M010CBSB0700
Kyocera AVX Components
Description: Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of NBJA106M010CBSB0700 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NBJA106M010CBSB0700 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NBJA106M010CBSB0700 by Kyocera AVX Components

NBJA106M010CBSB0700
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
NIOBIUM CAPACITOR
Dielectric Material
NIOBIUM OXIDE
ESR
2200 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.002 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365
Ripple Current
81 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. NBJA106M010CBSB0700
    Kyocera AVX Components
    Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NBJA106M010CBSB0700

This table gives cross-reference parts and alternative options found for NBJA106M010CBSB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBJA106M010CBSB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NBJA106M010CBSB0800 Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components NBJA106M010CBSB0700 vs NBJA106M010CBSB0800
NBJA106K010CRSB0800 Special Capacitor, Niobium, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components NBJA106M010CBSB0700 vs NBJA106K010CRSB0800
NBJA106K010CBSC0824 Special Capacitor, Niobium, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components NBJA106M010CBSB0700 vs NBJA106K010CBSC0824
NBJA106M010CWSB0823 Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components NBJA106M010CBSB0700 vs NBJA106M010CWSB0823
NBJA106K010CWSB0700 Special Capacitor, Niobium, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components NBJA106M010CBSB0700 vs NBJA106K010CWSB0700
NBJA106M010CSSB0824 Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components NBJA106M010CBSB0700 vs NBJA106M010CSSB0824
NBJA106M010CBSB0824 Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components NBJA106M010CBSB0700 vs NBJA106M010CBSB0824
NBJA106K010CBSC0800 Special Capacitor, Niobium, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components NBJA106M010CBSB0700 vs NBJA106K010CBSC0800
NBJA106M010CSSC0724 Special Capacitor, Niobium, 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components NBJA106M010CBSB0700 vs NBJA106M010CSSC0724
NBJA106K010CRSC0700 Special Capacitor, Niobium, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP Kyocera AVX Components NBJA106M010CBSB0700 vs NBJA106K010CRSC0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NBJA106M010CBSB0700 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NBJA106M010CBSB0700 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of NBJA106M010CBSB0700 would you like to use for your alert(s)?
  • Please alert me when NBJA106M010CBSB0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NBJA106M010CBSB0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NBJA106M010CBSB0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NBJA106M010CBSB0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NBJA106M010CBSB0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NBJA106M010CBSB0700 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: