Part Details for NBF50-C by Eaton Corporation
Overview of NBF50-C by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBF50-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NBF50-C
|
Avnet Americas | EMI Filter 5A 50Vdc Top PC Pins Screw - Bulk (Alt: NBF50-C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |
Part Details for NBF50-C
NBF50-C CAD Models
NBF50-C Part Data Attributes
|
NBF50-C
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NBF50-C
Eaton Corporation
Data Line Filter, 1 Function(s), 50V, 5A, 4 Pin(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 2 Days | |
Additional Feature | MIL-STD-901C | |
Filter Type | DATA LINE FILTER | |
Height | 9.7 mm | |
Insulation Resistance-Min | 50 MΩ | |
Length | 44.5 mm | |
Mounting Type | SCREW MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Screening Level | MIL-STD-461D; MIL-STD-810E | |
Width | 38.1 mm |