Part Details for NBB-300 by RF Micro Devices Inc
Overview of NBB-300 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NBB-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 0MHZ MIN, 12000MHZ MAX, 1 FUNC, BIPOLAR | 4 |
|
$10.0650 / $13.4200 | Buy Now |
Part Details for NBB-300
NBB-300 CAD Models
NBB-300 Part Data Attributes
|
NBB-300
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
NBB-300
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 12000MHz Max, 1 Func, BIPolar, 0.017 X 0.017 INCH, 0.004 INCH HEIGHT, GREEN, CERAMIC, MICRO-X-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | 0.017 X 0.017 INCH, 0.004 INCH HEIGHT, GREEN, CERAMIC, MICRO-X-4 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.07SQ | |
Power Supplies | 3.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 2.5 |
Alternate Parts for NBB-300
This table gives cross-reference parts and alternative options found for NBB-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBB-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBB-300-T1 | Wide Band Low Power Amplifier, 0MHz Min, 12000MHz Max, 1 Func, BIPolar, 0.017 X 0.017 INCH, 0.004 INCH HEIGHT, GREEN, CERAMIC, MICRO-X-4 | Qorvo | NBB-300 vs NBB-300-T1 |
NBB-300-T3 | Wide Band Low Power Amplifier, 0MHz Min, 12000MHz Max, 1 Func, BIPolar, ROHS COMPLIANT, CERAMIC, MICRO-X-4 | RF Micro Devices Inc | NBB-300 vs NBB-300-T3 |