Part Details for NB7L11MMNR2G by onsemi
Overview of NB7L11MMNR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB7L11MMNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7849
|
Newark | Nb7L11Mmnr2G, Motor Driver Ic |Onsemi NB7L11MMNR2G Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0500 / $40.6000 | Buy Now |
DISTI #
NB7L11MMNR2G
|
Avnet Americas | Clock Fanout Buffer 4-OUT 16-Pin QFN EP T/R - Tape and Reel (Alt: NB7L11MMNR2G) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$31.6200 / $37.7400 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 7L Series, 2 True Output(s) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8312 |
|
$36.4400 / $42.8800 | Buy Now |
|
Chip1Cloud | 2.5V/3.3V Differential 1:2 Clock/Data Fanout Buffer/ Translator with CML Outputs and Internal Termination | 4970 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 6000 |
|
$25.5000 | RFQ |
Part Details for NB7L11MMNR2G
NB7L11MMNR2G CAD Models
NB7L11MMNR2G Part Data Attributes
|
NB7L11MMNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB7L11MMNR2G
onsemi
Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V, with CML Outputs and Internal Termination, QFN16, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 7L | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.15 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 8000 MHz |
Alternate Parts for NB7L11MMNR2G
This table gives cross-reference parts and alternative options found for NB7L11MMNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB7L11MMNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB7L11MMNR2 | IC 7L SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, QFN-16, Clock Driver | onsemi | NB7L11MMNR2G vs NB7L11MMNR2 |
NB7L11MMNG | Clock / Data Fanout Buffer / Translator, 2.5 V / 3.3 V, with CML Outputs and Internal Termination, QFN16, 3x3, 0.5P, 123-TUBE | onsemi | NB7L11MMNR2G vs NB7L11MMNG |
NB7L11MMN | 7L SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, QFN-16 | onsemi | NB7L11MMNR2G vs NB7L11MMN |