Part Details for NB50SM/3.3-A-I by Cooper Industries
Overview of NB50SM/3.3-A-I by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for NB50SM/3.3-A-I
NB50SM/3.3-A-I CAD Models
NB50SM/3.3-A-I Part Data Attributes
|
NB50SM/3.3-A-I
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
NB50SM/3.3-A-I
Cooper Industries
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-11
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-F11 | |
Length | 6.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 38.1 mm |
Alternate Parts for NB50SM/3.3-A-I
This table gives cross-reference parts and alternative options found for NB50SM/3.3-A-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB50SM/3.3-A-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB50SI/3.3-A-I | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-11 | Martek Power Inc | NB50SM/3.3-A-I vs NB50SI/3.3-A-I |