Part Details for NB3N15552MNG by onsemi
Overview of NB3N15552MNG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB3N15552MNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7811
|
Newark | Lvpecl Output Clock Oscillator |Onsemi NB3N15552MNG Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $5.6200 | Buy Now |
|
Rochester Electronics | LVPECL Output Clock Oscillator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2219 |
|
$4.0300 / $4.7400 | Buy Now |
Part Details for NB3N15552MNG
NB3N15552MNG CAD Models
NB3N15552MNG Part Data Attributes
|
NB3N15552MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N15552MNG
onsemi
Clock Generator, PureEdge™, 155.52 MHz, 3.3 V, VCXO, with Differential LVPECL Outputs, QFN20, 4x4, 0.5P, 92-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 20 | |
Manufacturer Package Code | 485E-01 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Frequency Deviation/Pullability | 100 ppm | |
JESD-609 Code | e3 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |