Part Details for NB2309AI1DR2G by onsemi
Overview of NB2309AI1DR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NB2309AI1DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N3670
|
Newark | Ic, Clock Buffer, 133Mhz, Soic-16, Clock Ic Type:Clock Buffer, Frequency:133Mhz, No. Of Outputs:9Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Pins:16Pins, Ic Output Type:-, Ic Input Type:-, Msl:-, Logic Type:Bufferrohs Compliant: Yes |Onsemi NB2309AI1DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6030 / $0.6220 | Buy Now |
DISTI #
61K1155
|
Newark | Ic, Clock Buffer, 133Mhz, Soic-16, Clock Ic Type:Clock Buffer, Frequency:133Mhz, No. Of Outputs:9Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:16Pins, Ic Output Type:-, Ic Input Type:-Rohs Compliant: Yes |Onsemi NB2309AI1DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5810 / $0.7860 | Buy Now |
DISTI #
NB2309AI1DR2GOSCT-ND
|
DigiKey | IC ZD BUFFER 16SOIC Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.5906 / $1.5200 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 2309 Series, 8 True Output(s), PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 13340 |
|
$0.5947 / $0.6996 | Buy Now |
Part Details for NB2309AI1DR2G
NB2309AI1DR2G CAD Models
NB2309AI1DR2G Part Data Attributes
|
NB2309AI1DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB2309AI1DR2G
onsemi
Zero Delay Buffer, 3.3 V, Nine Output, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | 2309 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for NB2309AI1DR2G
This table gives cross-reference parts and alternative options found for NB2309AI1DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB2309AI1DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB2309AI1DR2 | IC 2309 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16, Clock Driver | onsemi | NB2309AI1DR2G vs NB2309AI1DR2 |