Logic
NB2309AC1HD
onsemi
Description: 2309 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16

Overview of NB2309AC1HD by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NB2309AC1HD by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NB2309AC1HD by onsemi

NB2309AC1HD
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
2309
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
fmax-Min
133.33 MHz
Want to compare parts?
  1. NB2309AC1HD
    onsemi
    2309 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16
    VS

Alternate Parts for NB2309AC1HD

This table gives cross-reference parts and alternative options found for NB2309AC1HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB2309AC1HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NB2309AI1HDG Zero Delay Buffer, 3.3 V, Nine Output, SOIC 16 LEAD, 48-TUBE onsemi NB2309AC1HD vs NB2309AI1HDG
NB2309AC1HDR2 2309 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi NB2309AC1HD vs NB2309AC1HDR2
NB2309AI1HDR2 2309 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi NB2309AC1HD vs NB2309AI1HDR2
NB2309AI1HD 2309 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi NB2309AC1HD vs NB2309AI1HD
Part Number Description Manufacturer Compare
NB2309AC1HDTG 2309 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, 4.40 MM, LEAD FREE, TSSOP-16 onsemi NB2309AC1HD vs NB2309AC1HDTG
NB2309AC1HDT 2309 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 onsemi NB2309AC1HD vs NB2309AC1HDT
NB2309AI1HDG Zero Delay Buffer, 3.3 V, Nine Output, SOIC 16 LEAD, 48-TUBE onsemi NB2309AC1HD vs NB2309AI1HDG
NB2309AC1HDR2 2309 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi NB2309AC1HD vs NB2309AC1HDR2
NB2309AI1HDTG Zero Delay Buffer, 3.3 V, Nine Output, TSSOP-16, 96-TUBE onsemi NB2309AC1HD vs NB2309AI1HDTG
NB2309AI1HDTR2G Zero Delay Buffer, 3.3 V, Nine Output, TSSOP-16, 2500-REEL onsemi NB2309AC1HD vs NB2309AI1HDTR2G
NB2309AI1HDR2 2309 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi NB2309AC1HD vs NB2309AI1HDR2
NB2309AI1HD 2309 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi NB2309AC1HD vs NB2309AI1HD
NB2309AC1HDTR2 2309 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 onsemi NB2309AC1HD vs NB2309AC1HDTR2

Related Parts for NB2309AC1HD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NB2309AC1HD by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NB2309AC1HD by onsemi

  • Please alert me when NB2309AC1HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NB2309AC1HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NB2309AC1HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NB2309AC1HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NB2309AC1HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NB2309AC1HD by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: