Logic
NB2308AI1HD
Description: 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16

Overview of NB2308AI1HD by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NB2308AI1HD by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NB2308AI1HD by onsemi

NB2308AI1HD
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
2308
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
fmax-Min
133.3 MHz
Want to compare parts?
  1. NB2308AI1HD
    onsemi
    2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16
    VS

Alternate Parts for NB2308AI1HD

This table gives cross-reference parts and alternative options found for NB2308AI1HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB2308AI1HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY2308SI-3 PLL Based Clock Driver, Rochester Electronics LLC NB2308AI1HD vs CY2308SI-3
IDT2308-5HDCG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc NB2308AI1HD vs IDT2308-5HDCG
IDT2308B-4DCI8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc NB2308AI1HD vs IDT2308B-4DCI8
CY2308SXC-4T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Cypress Semiconductor NB2308AI1HD vs CY2308SXC-4T
CY2308SXC-3 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Infineon Technologies AG NB2308AI1HD vs CY2308SXC-3
NB2308AC1HDR2 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi NB2308AI1HD vs NB2308AC1HDR2
IDT2308B-4DCI PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc NB2308AI1HD vs IDT2308B-4DCI
IDT2308-5HDCGI PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc NB2308AI1HD vs IDT2308-5HDCGI
2308-4DCGI8 SOIC-16, Reel Integrated Device Technology Inc NB2308AI1HD vs 2308-4DCGI8
CY2308SXC-3T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, SOIC-16 Cypress Semiconductor NB2308AI1HD vs CY2308SXC-3T
Part Number Description Manufacturer Compare
IDT23S08-5HPGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation NB2308AI1HD vs IDT23S08-5HPGI
IDT2308A-3DC8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc NB2308AI1HD vs IDT2308A-3DC8
2308A-1HPGG8 3.3V Zero Delay Clock Multiplier, TSSOP0/Reel Renesas Electronics Corporation NB2308AI1HD vs 2308A-1HPGG8
IDT23S08-4PGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation NB2308AI1HD vs IDT23S08-4PGI
NB2308AI1HDTG Zero Delay Buffer, 3.3 V, Eight Output, TSSOP-16, 96-TUBE onsemi NB2308AI1HD vs NB2308AI1HDTG
IDT23S08-2PGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc NB2308AI1HD vs IDT23S08-2PGI
IDT2308A-1HPG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc NB2308AI1HD vs IDT2308A-1HPG
2308A-1DCGI 3.3V Zero Delay Clock Multiplier, SOIC48/Tube Renesas Electronics Corporation NB2308AI1HD vs 2308A-1DCGI
2308-2HPGGI TSSOP-16, Tube Integrated Device Technology Inc NB2308AI1HD vs 2308-2HPGGI
2308A-4DCGI8 3.3V Zero Delay Clock Multiplier, SOIC0/Reel Renesas Electronics Corporation NB2308AI1HD vs 2308A-4DCGI8

Related Parts for NB2308AI1HD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NB2308AI1HD by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NB2308AI1HD by onsemi

  • Please alert me when NB2308AI1HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NB2308AI1HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NB2308AI1HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NB2308AI1HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NB2308AI1HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NB2308AI1HD by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: