Part Details for NB2308AC1HDT by onsemi
Overview of NB2308AC1HDT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NB2308AC1HDT
NB2308AC1HDT CAD Models
NB2308AC1HDT Part Data Attributes
|
NB2308AC1HDT
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB2308AC1HDT
onsemi
2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 2308 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for NB2308AC1HDT
This table gives cross-reference parts and alternative options found for NB2308AC1HDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB2308AC1HDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT2308-5HPG | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | NB2308AC1HDT vs IDT2308-5HPG |
NB2308AI1DTG | Zero Delay Buffer, 3.3 V, Eight Output, TSSOP-16, 96-TUBE | onsemi | NB2308AC1HDT vs NB2308AI1DTG |
IDT23S08-2PG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | NB2308AC1HDT vs IDT23S08-2PG |
IDT2308B-1HPGG8 | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | NB2308AC1HDT vs IDT2308B-1HPGG8 |
IDT23S08-1PG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | NB2308AC1HDT vs IDT23S08-1PG |
IDT2308-5HPGG8 | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 | Integrated Device Technology Inc | NB2308AC1HDT vs IDT2308-5HPGG8 |
2308-5HPGGI8 | TSSOP-16, Reel | Integrated Device Technology Inc | NB2308AC1HDT vs 2308-5HPGGI8 |
2308-1HPGGI8 | TSSOP-16, Reel | Integrated Device Technology Inc | NB2308AC1HDT vs 2308-1HPGGI8 |
NB2308AI1DTR2G | Zero Delay Buffer, 3.3 V, Eight Output, TSSOP-16, 2500-REEL | onsemi | NB2308AC1HDT vs NB2308AI1DTR2G |
2308B-1HPGGI8 | TSSOP-16, Reel | Integrated Device Technology Inc | NB2308AC1HDT vs 2308B-1HPGGI8 |