Logic
NB2305AI1DT
Description: IC 2305 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8, Clock Driver

Overview of NB2305AI1DT by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NB2305AI1DT by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NB2305AI1DT by onsemi

NB2305AI1DT
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
2305
Input Conditioning
STANDARD
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
4.4 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
fmax-Min
133.33 MHz
Want to compare parts?
  1. NB2305AI1DT
    onsemi
    IC 2305 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8, Clock Driver
    VS

Alternate Parts for NB2305AI1DT

This table gives cross-reference parts and alternative options found for NB2305AI1DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB2305AI1DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASM5I2305A-1H-08-TR PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 Alliance Semiconductor Corporation NB2305AI1DT vs ASM5I2305A-1H-08-TR
ASM5I2305AF-1H-08-TT PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 Pulsecore Semiconductor NB2305AI1DT vs ASM5I2305AF-1H-08-TT
NB2305AC1DTG IC 2305 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, LEAD FREE, TSSOP-8, Clock Driver onsemi NB2305AI1DT vs NB2305AC1DTG
ASM5I2305AG-1-08-TT PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 Pulsecore Semiconductor NB2305AI1DT vs ASM5I2305AG-1-08-TT
ASM5P2305AG-1H-08-TT PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 Alliance Semiconductor Corporation NB2305AI1DT vs ASM5P2305AG-1H-08-TT
NB2305AI1DTG Zero Delay Buffer, 3.3 V, Five Output, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE onsemi NB2305AI1DT vs NB2305AI1DTG
ASM5P2305AF-1H-08-TT PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 Alliance Semiconductor Corporation NB2305AI1DT vs ASM5P2305AF-1H-08-TT
ASM5P2305A-1H-08-TT PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 Alliance Semiconductor Corporation NB2305AI1DT vs ASM5P2305A-1H-08-TT
NB2305AC1DTR2 2305 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 onsemi NB2305AI1DT vs NB2305AC1DTR2
NB2305AI1DTR2G Zero Delay Buffer, 3.3 V, Five Output, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 2500-REEL onsemi NB2305AI1DT vs NB2305AI1DTR2G
Part Number Description Manufacturer Compare
ASM5I2305AF-1H-08-TR PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 Pulsecore Semiconductor NB2305AI1DT vs ASM5I2305AF-1H-08-TR
ASM5I2305AG-1H-08-TR PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 Pulsecore Semiconductor NB2305AI1DT vs ASM5I2305AG-1H-08-TR
NB2305AI1DTG Zero Delay Buffer, 3.3 V, Five Output, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE onsemi NB2305AI1DT vs NB2305AI1DTG
ASM5P2305AF-1H-08-TT 2305 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, ROHS COMPLIANT, TSSOP-8 onsemi NB2305AI1DT vs ASM5P2305AF-1H-08-TT
ASM5I2305A-1-08-TR PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 Alliance Semiconductor Corporation NB2305AI1DT vs ASM5I2305A-1-08-TR
NB2305AC1DTR2 2305 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 onsemi NB2305AI1DT vs NB2305AC1DTR2
ASM5I2305AG-1-08-TT PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, GREEN, TSSOP-8 Alliance Semiconductor Corporation NB2305AI1DT vs ASM5I2305AG-1-08-TT
ASM5P2305A-1-08-TR 2305 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 4.40 MM, TSSOP-8 onsemi NB2305AI1DT vs ASM5P2305A-1-08-TR
ASM5P2305AF-1H-08-TT PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 Alliance Semiconductor Corporation NB2305AI1DT vs ASM5P2305AF-1H-08-TT
ASM5I2305A-1H-08-TR PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 4.40 MM, TSSOP-8 Alliance Semiconductor Corporation NB2305AI1DT vs ASM5I2305A-1H-08-TR

Related Parts for NB2305AI1DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NB2305AI1DT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NB2305AI1DT by onsemi

  • Please alert me when NB2305AI1DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NB2305AI1DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NB2305AI1DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NB2305AI1DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NB2305AI1DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NB2305AI1DT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: