Logic
NB2304AC1DTG
onsemi
Description: 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, TSSOP-8

Overview of NB2304AC1DTG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NB2304AC1DTG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NB2304AC1DTG by onsemi

NB2304AC1DTG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
2304
Input Conditioning
STANDARD
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
fmax-Min
133.3 MHz
Want to compare parts?
  1. NB2304AC1DTG
    onsemi
    2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, TSSOP-8
    VS

Alternate Parts for NB2304AC1DTG

This table gives cross-reference parts and alternative options found for NB2304AC1DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB2304AC1DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NB2304AI1DTG 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, TSSOP-8 onsemi NB2304AC1DTG vs NB2304AI1DTG
NB2304AI2DTR2G 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, TSSOP-8 onsemi NB2304AC1DTG vs NB2304AI2DTR2G
NB2304AC2DTG 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, TSSOP-8 onsemi NB2304AC1DTG vs NB2304AC2DTG
NB2304AC5HDTR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 onsemi NB2304AC1DTG vs NB2304AC5HDTR2
NB2304AI2DTR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 onsemi NB2304AC1DTG vs NB2304AI2DTR2
NB2304AI1DTR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 onsemi NB2304AC1DTG vs NB2304AI1DTR2
NB2304AI5HDTR2G 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, TSSOP-8 onsemi NB2304AC1DTG vs NB2304AI5HDTR2G
NB2304AI5HDTR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 onsemi NB2304AC1DTG vs NB2304AI5HDTR2
NB2304AC1DTR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 onsemi NB2304AC1DTG vs NB2304AC1DTR2
NB2304AC2DTR2G IC 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, TSSOP-8, Clock Driver onsemi NB2304AC1DTG vs NB2304AC2DTR2G
Part Number Description Manufacturer Compare
CY2304SXC-1 PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 Cypress Semiconductor NB2304AC1DTG vs CY2304SXC-1
2304NZGI-1LF Low Skew PCI/PCI-X Buffer, TSSOP96/Tube Renesas Electronics Corporation NB2304AC1DTG vs 2304NZGI-1LF
ICS2304NZGI-1 Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 Integrated Device Technology Inc NB2304AC1DTG vs ICS2304NZGI-1
NB2304AC1HDR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 onsemi NB2304AC1DTG vs NB2304AC1HDR2
MK2304S-2LFT PLL Based Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc NB2304AC1DTG vs MK2304S-2LFT
IDT5V551DCI8 Low Skew Clock Driver, 5V Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, SOIC-8 Integrated Device Technology Inc NB2304AC1DTG vs IDT5V551DCI8
NB2304AC1D 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 onsemi NB2304AC1DTG vs NB2304AC1D
NB2304AC5HDTR2 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, TSSOP-8 onsemi NB2304AC1DTG vs NB2304AC5HDTR2
NB2304AI2DTR2G 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, LEAD FREE, TSSOP-8 onsemi NB2304AC1DTG vs NB2304AI2DTR2G
PI6CV304LE Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.173 INCH, GREEN, MO-153F/AA, TSSOP-8 Pericom Semiconductor Corporation NB2304AC1DTG vs PI6CV304LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NB2304AC1DTG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NB2304AC1DTG by onsemi

  • Please alert me when NB2304AC1DTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NB2304AC1DTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NB2304AC1DTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NB2304AC1DTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NB2304AC1DTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NB2304AC1DTG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: