Part Details for NB21M00333JBD by Kyocera AVX Components
Overview of NB21M00333JBD by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NB21M00333JBD
NB21M00333JBD CAD Models
NB21M00333JBD Part Data Attributes
|
NB21M00333JBD
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB21M00333JBD
Kyocera AVX Components
NTC Thermistor, 33000ohm, Surface Mount, CHIP, 0603, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0603, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3950 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
Alternate Parts for NB21M00333JBD
This table gives cross-reference parts and alternative options found for NB21M00333JBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB21M00333JBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB21M00333J | NTC Thermistor, 33000ohm, Surface Mount, CHIP, 0603, LEAD FREE | Kyocera AVX Components | NB21M00333JBD vs NB21M00333J |
NB21M00333JBB | NTC Thermistor, 33000ohm, Surface Mount, CHIP, 0603, LEAD FREE | Kyocera AVX Components | NB21M00333JBD vs NB21M00333JBB |