Part Details for NB20R00105JBA by Kyocera AVX Components
Overview of NB20R00105JBA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NB20R00105JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7709
|
Newark | Thermistor, Ntc, 1000K, 1206, Zero Power Resistance At 25°C:1Mohm, Product Range:Nb20 Series, Thermistor Mounting:Smd, Beta Value (K):4400K, Thermistor Case Style:1206 [3216 Metric], Thermistor Terminals:-, Operating Temperature Rohs Compliant: Yes |Kyocera Avx NB20R00105JBA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 / $0.3740 | Buy Now |
DISTI #
61M0322
|
Newark | Smd Ntc Made In Tianjin Rohs Compliant: Yes |Kyocera Avx NB20R00105JBA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1710 | Buy Now |
DISTI #
478-NB20R00105JBACT-ND
|
DigiKey | NTC - THERMISTOR Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.1066 / $0.3500 | Buy Now |
DISTI #
NB20R00105JBA
|
Avnet Americas | Thermistor NTC 1000KOhm 5% 2-Pin 1206 Plastic T/R (Alt: NB20R00105JBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
581-NB20R00105JBA
|
Mouser Electronics | NTC Thermistors 1M OHM 5% RoHS: Compliant | 31 |
|
$0.1060 / $0.3000 | Buy Now |
DISTI #
70474791
|
RS | 1000000Ohms 1206 Protection NTC Thermistor, 7s, 3.2 x 1.6 x 1.5mm | AVX NB20R00105JBA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2100 / $0.2470 | RFQ |
|
Future Electronics | Thermistor NTC 1000KOhm 5% 2-Pin 1206 Plastic T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 49 Weeks Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
DISTI #
NB20R00105JBA
|
TTI | NTC Thermistors 1M OHM 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1380 | Buy Now |
DISTI #
NB20R00105JBA
|
Avnet Abacus | Thermistor NTC 1000KOhm 5% 2-Pin 1206 Plastic T/R - Tape and Reel (Alt: NB20R00105JBA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 51 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NB20R00105JBA
NB20R00105JBA CAD Models
NB20R00105JBA Part Data Attributes
|
NB20R00105JBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NB20R00105JBA
Kyocera AVX Components
NTC Thermistor, 1000000ohm, Surface Mount, CHIP, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.24 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4400 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |