Part Details for NB13A5.6 by Torotel Products Inc
Overview of NB13A5.6 by Torotel Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for NB13A5.6
NB13A5.6 CAD Models
NB13A5.6 Part Data Attributes
|
NB13A5.6
Torotel Products Inc
Buy Now
Datasheet
|
Compare Parts:
NB13A5.6
Torotel Products Inc
General Purpose Inductor, 5.6uH, 15%, 1 Element
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOROTEL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroid | |
Core Material | IRON | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 6.35 mm | |
Lead Spacing | 13.208 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 17.78 mm | |
Package Length | 9.398 mm | |
Package Style | Toroidal | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | DISK PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 15% |