Part Details for NB011-05TT by Advanced Interconnections Corp
Overview of NB011-05TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNB-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 11ft | |
UPA505T-T1-A | Renesas Electronics Corporation | N-Channel/P-Channel MOSFET |
Part Details for NB011-05TT
NB011-05TT CAD Models
NB011-05TT Part Data Attributes
|
NB011-05TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
NB011-05TT
Advanced Interconnections Corp
IC Socket, SIP11, 11 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP11 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Number of Contacts | 11 |