Part Details for NAZT472M10V16X17HLSYF by NIC Components Corp
Overview of NAZT472M10V16X17HLSYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAZT472M10V16X17HLSYF
NAZT472M10V16X17HLSYF CAD Models
NAZT472M10V16X17HLSYF Part Data Attributes
|
NAZT472M10V16X17HLSYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT472M10V16X17HLSYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 6464 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.47 mA | |
Length | 18 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1800 mA | |
Size Code | 6464 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 16.3 mm |
Alternate Parts for NAZT472M10V16X17HLSYF
This table gives cross-reference parts and alternative options found for NAZT472M10V16X17HLSYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT472M10V16X17HLSYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZT472M10V16X17HSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT472M10V16X17HLSYF vs NAZT472M10V16X17HSYF |
NAZT472M10V16X17JLSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, 6964, | NIC Components Corp | NAZT472M10V16X17HLSYF vs NAZT472M10V16X17JLSYF |
NACY472M10V16X17TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT472M10V16X17HLSYF vs NACY472M10V16X17TR15F |
NACZ472M10V16X17TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT472M10V16X17HLSYF vs NACZ472M10V16X17TR15F |
NAZT472M10V16X17HSWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT472M10V16X17HLSYF vs NAZT472M10V16X17HSWYF |
NAZT472M10V16X17HLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT472M10V16X17HLSYF vs NAZT472M10V16X17HLSF |
NACZ472M10V16X17TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, 6764, | NIC Components Corp | NAZT472M10V16X17HLSYF vs NACZ472M10V16X17TR15YF |
NACEW472M10V16X17TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, 7064, | NIC Components Corp | NAZT472M10V16X17HLSYF vs NACEW472M10V16X17TR15YF |
NAZT472M10V16X17JLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Surface Mount, 6464, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT472M10V16X17HLSYF vs NAZT472M10V16X17JLSF |
NACY472M10V16X17TR15YF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | NAZT472M10V16X17HLSYF vs NACY472M10V16X17TR15YF |