Part Details for NAZT471M35V12.5X14JBF by NIC Components Corp
Overview of NAZT471M35V12.5X14JBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NAZT471M35V12.5X14JBF
NAZT471M35V12.5X14JBF CAD Models
NAZT471M35V12.5X14JBF Part Data Attributes
|
NAZT471M35V12.5X14JBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZT471M35V12.5X14JBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 14 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1645 mA | |
Length | 13.6 mm | |
Manufacturer Series | NAZT | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 900 mA | |
Series | NAZT(35V) | |
Size Code | 5050 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 12.8 mm |
Alternate Parts for NAZT471M35V12.5X14JBF
This table gives cross-reference parts and alternative options found for NAZT471M35V12.5X14JBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT471M35V12.5X14JBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZT471M35V12.5X14JLBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M35V12.5X14JBF vs NAZT471M35V12.5X14JLBWYF |
NACZ471M35V12.5X14TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M35V12.5X14JBF vs NACZ471M35V12.5X14TR13F |
NAZT471M35V12.5X14KLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M35V12.5X14JBF vs NAZT471M35V12.5X14KLBF |
NACEW471M35V12.5X14TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, 5450, | NIC Components Corp | NAZT471M35V12.5X14JBF vs NACEW471M35V12.5X14TR15YF |
NAZT471M35V12.5X14JBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M35V12.5X14JBF vs NAZT471M35V12.5X14JBWYF |
NACZ471M35V12.5X14TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, 5450, | NIC Components Corp | NAZT471M35V12.5X14JBF vs NACZ471M35V12.5X14TR15YF |
NACEW471M35V12.5X14TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M35V12.5X14JBF vs NACEW471M35V12.5X14TR13F |
NACK471M35V12.5X14TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M35V12.5X14JBF vs NACK471M35V12.5X14TR13F |
NACZ471M35V12.5X14TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M35V12.5X14JBF vs NACZ471M35V12.5X14TR15F |
NAZT471M35V12.5X14JLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5050, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT471M35V12.5X14JBF vs NAZT471M35V12.5X14JLBYF |