There are no models available for this part yet.
Overview of NAZT220M50V6.3X6.3NBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-LT3097-AZ | Analog Devices | Dual 20V 500mA/-500mA LDO 3x6 | |
10135262-10CLF | Amphenol Communications Solutions | 10135262-10CLF-AIRMAX VSE 3X6 RAR W/LG | |
10135262-10ALF | Amphenol Communications Solutions | 10135262-10ALF-VSE 3X6 RR SM G:A G |
Price & Stock for NAZT220M50V6.3X6.3NBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AH2519
|
Newark | Cap, 22Uf, 50V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:22µf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Nazt Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nic Components NAZT220M50V6.3X6.3NBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.1800 / $0.4700 | Buy Now | |
DISTI #
18836677
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 6.3mm) SMD 165mA 2000h 105°C T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 1600 |
|
$0.1600 | Buy Now | |
Bristol Electronics | Min Qty: 9 | 800 |
|
$0.1800 / $0.6000 | Buy Now | ||
Quest Components | 640 |
|
$0.1600 / $0.8000 | Buy Now | |||
DISTI #
NAZT220M50V6.3X6.3NBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NAZT220M50V6.3X6.3NBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S527800145532
|
Chip1Stop | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 6.3mm) SMD 0.88 Ohm 165mA 2000h 105℃ T/R RoHS: Compliant | 1600 |
|
$0.1680 / $0.1770 | Buy Now |
CAD Models for NAZT220M50V6.3X6.3NBF by NIC Components Corp
Part Data Attributes for NAZT220M50V6.3X6.3NBF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
, 2626
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
6.3 mm
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.011 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
57.75 mA
|
Size Code
|
2626
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape
|
FLAT
|
Width
|
6.6 mm
|
Alternate Parts for NAZT220M50V6.3X6.3NBF
This table gives cross-reference parts and alternative options found for NAZT220M50V6.3X6.3NBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZT220M50V6.3X6.3NBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZT220M50V6.3X6.3NLBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT220M50V6.3X6.3NBF vs NAZT220M50V6.3X6.3NLBWYF |
NACY220M50V6.3X6.3TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, SURFACE MOUNT, 2626 | NIC Components Corp | NAZT220M50V6.3X6.3NBF vs NACY220M50V6.3X6.3TR13 |
NACZ220M50V6.3X6.3TR13M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAZT220M50V6.3X6.3NBF vs NACZ220M50V6.3X6.3TR13M1YF |
NAZT220M50V6.3X6.3NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT220M50V6.3X6.3NBF vs NAZT220M50V6.3X6.3NLBF |
NACZ220M50V6.3X6.3TR13M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT220M50V6.3X6.3NBF vs NACZ220M50V6.3X6.3TR13M1F |
NAZT220M50V6.3X6.3NBWYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT220M50V6.3X6.3NBF vs NAZT220M50V6.3X6.3NBWYF |
NACZ220M50V6.3X6.3TR15M1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, 2826, | NIC Components Corp | NAZT220M50V6.3X6.3NBF vs NACZ220M50V6.3X6.3TR15M1YF |
NACY220M50V6.3X6.3TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT220M50V6.3X6.3NBF vs NACY220M50V6.3X6.3TR13F |
NACZ220M50V6.3X6.3TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT220M50V6.3X6.3NBF vs NACZ220M50V6.3X6.3TR13YF |
NAZT220M50V6.3X6.3NBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZT220M50V6.3X6.3NBF vs NAZT220M50V6.3X6.3NBYF |